预售商品

261G1-LPBK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥7.2价格含税(税率13%)
200+¥2.88
400+¥2.78
1000+¥2.73
- 商品型号
- 261G1-LPBK
- 商品编号
- C17272457
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Singulated Reel-Low Detent (LD)-Tin Plate contact, model 261G1-LPBK from Anderson Power Products (APP)
2
Compatible with #12 to #16 AWG (2.5 to 1.0 mm²) wires
3
Part of APP's 15/45 Powerpole® contact series, suitable for use with Powerpole® housings (e.g., 1327 series standard/fingerproof, 1827 premate ground housings)
4
Singulated version (suffix '-LPBK') supports flexible small-batch or custom configuration applications
5
Requires APP-approved tooling (such as 1385520 applicator) for proper crimping
6
Tin plating provides good electrical conductivity and corrosion resistance for stable performance
使用场景 APPLICATIONS
1
Industrial automation: Secure power/signal connections in factory robots, conveyor systems, and automated production lines
2
Off-road & heavy machinery: Used in construction equipment, ATVs, tractors, and harvesters to withstand vibration and harsh conditions
3
Mass transportation: Stable electrical connections in buses, trains, and public transport vehicles
4
Oil & petrochemical exploration: Reliable connections in dusty, wet, or corrosive environments (when paired with SPEC Pak® sealed shells)
5
Renewable energy: Connecting power lines in solar panel installations and wind turbines
6
Harsh environment applications: IP68 protection (with SPEC Pak® shells) against dust and water ingress for outdoor or rugged use
注意事项 PRECAUTIONS
1
Verify compatibility with the intended Powerpole® housing before use (refer to APP's housing-contact matching guidelines)
2
Use only APP-approved tooling (like 1385520 applicator) for crimping to ensure optimal contact quality and avoid connection failures
3
Strip wires to the recommended length per APP's crimping instructions to prevent poor crimps
4
For harsh environments, always pair with SPEC Pak® sealed connectors to maintain IP68 protection
5
Store in a dry, cool environment to prevent corrosion of the tin plating
6
Do not exceed the contact's rated current (check APP's current rating charts for specific configurations)

261G1-LPBK
价格:¥7.2
购买数量
个
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐