领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301420031实物图
1301420031商品缩略图

1301420031

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:771.04价格含税(税率13%

200+307.65
500+297.37
1000+292.29
品牌名称
MOLEX
商品型号
1301420031
商品编号
C17269301
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Made of NEo-TEX® Paracril OZO rubber body (yellow color) for exceptional resistance to abrasion, chemicals, and temperature extremes (-40°C to 75°C continuous)
2 Key components: Brass nickel-plated blades (3 pieces), stainless steel retaining screws (3 pieces), brass zinc-plated terminal screws/clamp assembly (3 pieces)
3 Durable nylon and polycarbonate parts: Polycarbonate terminal cover, nylon insert, nylon clamp support (yellow), nylon clamp chord insert (white), nylon clamp chord female (yellow)
4 Non-NEMA locking mechanism design for secure connection in rugged environments
5 Color-coded wiring terminals: Zinc-colored for white wires, brass-colored for hot/phase wires, ensuring correct wiring
6 Modular assembly structure for easy maintenance and replacement of parts
7 Suitable for use with heavy-duty cordsets (SOOW/SJOW) as part of the Super-Safeway industrial wiring product line

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance areas requiring durable wiring connections
2 Construction sites with harsh conditions (vibration, dust, temperature changes)
3 Facility maintenance operations in industrial plants
4 Petrochemical facilities where chemical resistance is critical
5 Pulp and paper manufacturing plants with abrasive and moist environments
6 Rugged industrial settings needing reliable, long-lasting wiring devices that withstand abuse

注意事项 PRECAUTIONS

1 Follow specified screw torque values (refer to assembly instructions) to avoid over-tightening or under-tightening components
2 Ensure correct wiring: Match zinc-colored terminals to white wires and brass-colored terminals to hot/phase wires (per wiring termination guide)
3 Do not operate outside the recommended temperature range (-40°C to 75°C continuous) to prevent rubber or plastic component degradation
4 Inspect the plug before each use: Check for cracks in the rubber husk, bent blades, loose screws, or damaged terminals to avoid electrical hazards
5 Use only compatible cordsets (SOOW/SJOW types) and connectors from the Molex Woodhead Super-Safeway product line
6 Avoid exposure to chemicals not listed in the product's compatibility chart (consult Molex documentation for details)
7 Ensure the locking mechanism is fully engaged to prevent accidental disconnection in high-vibration environments
1301420031实物图

1301420031

价格:771.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐