领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1377G2实物图
1377G2商品缩略图

1377G2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:9.89价格含税(税率13%

200+3.95
500+3.82
1000+3.75
商品型号
1377G2
商品编号
C17254387
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Product model: 1377G2 (Anderson Power PP15/45 series)
2 Type: 25A Right Angle PCB Contact (Bottom Row, Low Force)
3 Plating: Tin-plated for enhanced solderability
4 Current rating: Up to 25A per pole for right angle applications
5 Compatibility: Only mates with wire contacts; incompatible with 45A PCB contacts
6 Dimensions: A=0.29 inches (7.20mm), B=1.36 inches (34.50mm)
7 Mating force: Low (avg. 2 lbf /9 N)
8 Material: Copper alloy base with tin plating
9 Operating temperature range: -20°C to 105°C (-4°F to 221°F)
10 Mating cycles: Up to 1500 cycles (tin-plated PCB-to-wire)
11 Minimum order quantity: 100 pieces (loose) or 1000 pieces (bulk)

使用场景 APPLICATIONS

1 Compact industrial control systems: Ideal for right-angle power connections in space-constrained industrial controllers and PLCs.
2 Telecom equipment: Suitable for PCB-mounted power links in telecom switches and routers where vertical space optimization is needed.
3 Automotive electronics: Applicable in ECU power interfaces and on-board diagnostic devices operating within the temperature range (-20°C to 105°C).
4 Renewable energy devices: Used in small solar charge controllers and wind turbine inverters requiring reliable PCB-to-wire power connections.
5 Test & measurement instruments: Preferred for low mating force and solderable contacts in lab equipment and calibration tools.

注意事项 PRECAUTIONS

1 Compatibility check: Do not mix with 45A PCB contacts to avoid connection issues or performance degradation.
2 Soldering guidelines: Follow recommended soldering parameters (temperature, time) to ensure good solder joints without damaging the tin plating.
3 Mounting accessories: Use specified mounting staples (see Anderson Power accessories) for secure installation of right-angle contacts.
4 PCB layout: Refer to Anderson Power's official website for the correct PCB layout drawing before installation.
5 Mating limitation: Only mate with wire contacts; do not use with other PCB contacts.
6 Temperature compliance: Avoid using outside the operating temperature range (-20°C to 105°C) to maintain contact integrity.
7 Order quantity: Minimum order is 100 loose pieces or 1000 bulk pieces; confirm with supplier for custom quantities.
1377G2实物图

1377G2

价格:9.89

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐