领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301450058实物图
1301450058商品缩略图

1301450058

  • 工业品

价格:1094.44价格含税(税率13%

200+436.69
500+422.1
1000+414.89
品牌名称
MOLEX
商品型号
1301450058
商品编号
C17253697
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 NEo-TEX® Paracril OZO rubber body for exceptional resistance to abrasion, chemicals, and extreme temperatures (-40°C to 75°C continuous operation)
2 Rugged nylon housing and components ensuring durability in harsh industrial environments
3 Stainless steel retaining screws and terminals providing corrosion resistance for long-term reliability
4 Brass nickel-plated blades offering low electrical resistance and stable conductivity
5 Tri-drive terminal screws allowing easy installation with straight blade, Phillips, or square-drive screwdrivers
6 Floating blade construction enabling self-alignment during connection, reducing wear and heat generation
7 Transparent wiring guide to verify all wire strands are properly placed before securing terminals
8 Two-piece cord clamp securely fastening the cord to prevent pull-out and ensure safe operation
9 Polycarbonate terminal cover protecting internal components from dust and debris
10 Compliant with NEMA L17-30 standards (30A, 600V, 3-phase) for compatibility with industrial equipment

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance facilities requiring robust electrical connections
2 Construction sites exposed to dust, moisture, and physical abrasion
3 Facility maintenance operations in manufacturing plants
4 Petrochemical industry environments with exposure to oils and chemicals
5 Pulp and paper manufacturing facilities with harsh conditions (moisture, abrasion)
6 Any industrial setting demanding durable, corrosion-resistant electrical plugs for heavy-duty equipment

注意事项 PRECAUTIONS

1 Follow proper wiring guidelines: green wire to ground terminal (G), brass wires to hot/phase terminals (X, Y, Z) as per the wiring diagram
2 Do not exceed the rated current (30A) or voltage (600V) to avoid overheating and damage
3 Avoid using the plug in environments outside the recommended temperature range (-40°C to 75°C continuous)
4 Regularly inspect the plug for signs of wear (cracks in rubber body, bent blades, loose terminals) and replace if damaged
5 Ensure the two-piece cord clamp is tightly secured to prevent cord pull-out
6 Use only tri-drive compatible screwdrivers for terminal connections to avoid stripping screws
7 Disconnect power supply before installing or maintaining the plug to prevent electrical shock
8 Do not modify any components of the plug (blades, housing) as it may void safety certifications and cause hazards
1301450058实物图

1301450058

价格:1094.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐