预售商品

2-8170G5
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥72.94价格含税(税率13%)
200+¥29.11
500+¥28.13
1000+¥27.65
- 商品型号
- 2-8170G5
- 商品编号
- C17246274
- 商品毛重
1克(g)
现货: 0
购买数量
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Touch-safe interface compliant with IEC 60950 and IEC 60529 standards, minimizing contact risk with live circuits.
2
Supports up to 8 last mate/first break auxiliary contacts, enabling intelligent power switching, CAN, and interlock loop circuits (up to 20A per pole).
3
Color-coded mechanical voltage keys to prevent cross-mating and simplify circuit identification.
4
SBE connectors use chemical-resistant IEC 60950 touch-safe housing (PBT/PC blend resin), while SBX connectors use rugged PC resin (rated IP20 per IEC 60529).
5
Silver-plated primary power contacts for optimal electrical performance and durability (up to 10,000 mating cycles).
6
High current rating (up to 175A) and voltage rating (up to 600V AC/DC) suitable for heavy-duty applications.
7
Wide wire size compatibility (e.g., 1/0 AWG to 2 AWG for main power contacts).
使用场景 APPLICATIONS
1
Industrial equipment: Motor drives, power distribution units (PDUs), and control systems requiring reliable power and signal connections.
2
Electric vehicles (EVs) and hybrid vehicles: Battery charging systems and on-board power management.
3
Renewable energy systems: Solar inverters, wind turbine power conversion units, and energy storage systems.
4
Heavy machinery: Construction equipment, agricultural machinery, and material handling systems.
5
Data centers: Uninterruptible power supplies (UPS) and backup power systems.
6
Marine and off-road applications: Vehicles and equipment needing robust, weather-resistant connections.
注意事项 PRECAUTIONS
1
Use only specified crimp tools (e.g., 1368 series hand tools for 1/0 AWG contacts) to ensure proper contact termination.
2
Do not mix voltage keys; ensure color-coded keys match to avoid cross-mating.
3
Operate within the recommended temperature range (-20°C to 105°C) to maintain performance.
4
Yellow-colored SBE160 and SBX175 connectors are not available for purchase.
5
SBX175 housings do not meet NEMA 1-15 requirements for industrial trucks; verify application suitability before use.
6
Follow assembly torque specifications (e.g., 30 in-lbs for brackets) to ensure secure installation.
7
All data is subject to change without notice; refer to the latest documentation for updates.

2-8170G5
价格:¥72.94
购买数量
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐