领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
5603890实物图
5603890商品缩略图

5603890

  • 工业品

价格:306.37价格含税(税率13%

200+122.25
500+118.16
1000+116.14
商品型号
5603890
商品编号
C17241828
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DIN rail mounting compatibility: Fits on NS35 DIN rails, suitable for installation inside control cabinets
2 Fully enclosed touchproof design: Ensures user safety by preventing accidental contact with live parts
3 Ground Fault Interrupt (GFI) protection: Compliant with UL943, with a 25ms response time at 6mA to mitigate ground fault risks
4 Electrical specifications: Rated for 120V AC and 15A, meeting standard low-voltage application requirements
5 Durable construction: PVC housing material, operating temperature range of -40°C to 70°C, adapting to harsh industrial environments
6 UL listed certification: Eligible for use in UL panel systems, avoiding delays from non-recognized components
7 High wire capacity: Supports up to 10 AWG wire size for heavy-duty wiring needs
8 Dual outlet configuration: Provides two power sockets for connecting multiple devices simultaneously

使用场景 APPLICATIONS

1 Industrial control cabinets: Mounted on NS35 DIN rails to power sensors, actuators, or small control equipment
2 UL-compliant panel setups: Facilitates quick access to UL-recognized components, streamlining panel system assembly
3 Commercial/industrial workspaces: Ideal for workshop equipment, test stations, or automation setups requiring 120V AC,15A power with GFI protection
4 Extreme temperature environments: Suitable for use in cold storage facilities or outdoor enclosures (when properly sealed) due to wide temperature tolerance

注意事项 PRECAUTIONS

1 Installation: Must be mounted on NS35 DIN rails; follow official wire connection diagrams to ensure correct line, neutral, and ground wiring
2 Safety: Disconnect power before installation/maintenance to avoid electrical shock; do not exceed rated voltage/current limits
3 Compliance: Use only UL-listed components alongside this outlet to maintain system compliance; do not modify the outlet
4 Maintenance: Regularly test the GFI function to confirm proper operation; inspect the housing for damage and replace if worn
5 Environment: Avoid direct exposure to water/moisture; operate within the specified temperature range (-40°C to70°C)
5603890实物图

5603890

价格:306.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐