领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
932-BK实物图
932-BK商品缩略图

932-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:127.59价格含税(税率13%

200+50.91
500+49.21
1000+48.37
商品型号
932-BK
商品编号
C17209062
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: SB®350, model:932-BK (black chemical resistant housing)
2 Current Rating: Up to 500A (UL rated) for wire contacts (compatible with up to 350 MCM/185 mm² wire)
3 Housing: Chemical resistant PBT/PC blend, suitable for temperatures from -40°C to +105°C, with enhanced UV and chemical resistance
4 Contacts: Silver-plated wire or busbar contacts, minimizing electrical resistance and supporting up to 10,000 mating cycles
5 Mechanical Keying: Color-coded design to prevent incorrect mating with connectors of other colors
6 Electrical Specifications: AC/DC voltage rating of 600V (UL1977), dielectric withstand voltage of 2200V AC
7 Compatibility: Same housing can be used for both wire and busbar contacts, enabling flexible connections

使用场景 APPLICATIONS

1 High-current electric vehicle charging systems
2 Industrial machinery power connections (robots, heavy equipment)
3 Renewable energy installations (solar panel arrays, wind turbine power distribution)
4 Large-scale battery storage systems (backup power, energy storage)
5 Marine and offshore equipment (resistant to saltwater and chemical exposure)
6 Factory and warehouse power distribution (heavy-duty power transfer needs)
7 Outdoor equipment (UV resistance suitable for long-term outdoor use)

注意事项 PRECAUTIONS

1 Installation: Use Anderson Power-recommended crimp tools (as per SB®350 tooling specifications) for wire contacts to ensure proper connection quality and reduce electrical resistance
2 Mating: Only mate with connectors of the same color (mechanical keying) to avoid short circuits or equipment damage
3 Environmental: Do not operate outside the specified temperature range (-40°C to +105°C) to maintain housing and contact performance
4 Maintenance: Regularly inspect contacts for corrosion or wear; use dust covers (available as accessories) when connectors are not in use to prevent dust accumulation
5 Safety: Always disconnect power before installing or removing the connector to prevent electric shock; replace damaged housing immediately to avoid safety risks
6 Compatibility: Ensure wire size matches the connector's specifications (up to 350 MCM/185 mm²) for optimal performance
932-BK实物图

932-BK

价格:127.59

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐