我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
E80-20实物图
E80-20商品缩略图

E80-20

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:50.43价格含税(税率13%

200+20.13
500+19.45
1000+19.12
商品型号
E80-20
商品编号
C17207357
商品毛重

1克(g)

现货: 0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Component type: Male air tube for Anderson E80 series Euro Battery Connectors (EBC80).
2 Compliance: Part of the EBC series that meets DIN 43589-1 standard, EN1175-1 requirements, and RoHS regulations.
3 Material & Durability: Made with materials offering acid resistance (16 hours exposure to 1.40g/cm³ acid at 20°C) and operating temperature range of -25°C to 75°C.
4 Pneumatic Performance: Supports maximum air pressure of 0.8 bar (11.6 PSI).
5 Compatibility Note: Cannot be used with lower pilot auxiliary contacts (shares same housing location).
6 Housing Integration: Works with EBC80's sturdy PBT/PC blend housing (impact, acid, temperature resistant).

使用场景 APPLICATIONS

1 Industrial Material Handling: Forklifts, pallet jacks requiring both electrical power and pneumatic functions.
2 Battery Charging Systems: Charging stations for electric equipment with pneumatic control (automated locking).
3 Utility Vehicles: Electric sweepers, scrubbers, carts using pneumatic tools/systems.
4 Harsh Environments: Settings with acid exposure or temperature extremes (within specified ranges).

注意事项 PRECAUTIONS

1 Do not use with lower pilot auxiliary contacts (conflicting location).
2 Do not exceed max air pressure of 0.8 bar (11.6 PSI).
3 Operate within -25°C to75°C temperature range.
4 Assemble only into EBC80 male connectors.
5 Avoid non-specified harsh chemicals to prevent material damage.
6 Follow manufacturer maintenance guidelines.
E80-20实物图

E80-20

价格:50.43

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐