领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
912-BK实物图
912-BK商品缩略图

912-BK

  • 工业品

价格:229.480898价格含税(税率13%

10+197.129232
25+172.382283
50+150.070186
商品型号
912-BK
商品编号
C17206601
商品毛重

1克(g)

库存: 510

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power, model:912-BK, belonging to SB350 connector series
2 Type: Standard black housing for 2-pole SB350 connectors, compatible with wire contacts (up to350 MCM/185mm²) and busbar contacts
3 Color-coded mechanical keying: Black housing prevents incorrect mating with other color housings (red, blue, etc.) to ensure connection safety
4 Material: Made of durable polycarbonate (PC) with good mechanical strength
5 Electrical performance: Paired with silver-plated contacts, supports UL-rated current up to500A and voltage up to600V AC/DC, minimizing electrical resistance
6 Versatility: Same housing applicable to both wire and busbar contacts, providing installation flexibility

使用场景 APPLICATIONS

1 High-power industrial equipment: Motor drives, heavy machinery power distribution, industrial panel board connections
2 Renewable energy systems: Solar panel arrays, wind turbine power transfer, energy storage system (ESS) battery banks
3 Electric vehicle and material handling: EV charging systems, forklift battery packs, golf cart power circuits
4 Backup power solutions: UPS systems, generator power connections, emergency backup battery installations
5 Commercial/industrial wiring: High-current busbar installations, large-scale power distribution projects

注意事项 PRECAUTIONS

1 Mating rule: Only mate with black-colored SB350 connectors to comply with color-coded keying
2 Installation: Use correct crimp tools (e.g.,1368 series for relevant wire sizes) and follow recommended torque (50 in-lbs) for secure connections
3 Rating compliance: Do not exceed rated current (500A) or voltage (600V AC/DC) to avoid overheating or damage
4 Maintenance: Keep connectors clean; use dust covers when not in use; avoid exposing standard PC housing to harsh chemicals
5 Safety: Disconnect power before installation/maintenance; do not touch live contacts when energized
912-BK实物图

912-BK

价格:229.480898

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐