领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PM108MBAOOO-B01实物图
PM108MBAOOO-B01商品缩略图

PM108MBAOOO-B01

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:72.07价格含税(税率13%

180+28.76
480+27.8
1020+27.32
商品型号
PM108MBAOOO-B01
商品编号
C17196042
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High performance contacts rated for 30 amps per IEC 512-3, supporting up to 600V AC/DC operation
2 Mechanically polarized housings ensure proper mating (only one correct way to connect, preventing misalignment)
3 High reliability positive retention latches made of stainless steel for secure connection and optimal performance
4 Supports multiple mounting options: PCB (straight/right angle), panel, or cable mounting (adapters available)
5 Wide range of contact styles with optional mounting brackets, panel clips, and back-shell hoods for flexible design
6 Low contact resistance (≤2 milliohms) for efficient power transfer and minimal energy loss
7 Dielectric withstand voltage of 3200V AC ensures electrical safety and insulation integrity
8 Operating temperature range of -55°C to +105°C (-67°F to +221°F), suitable for harsh environmental conditions
9 Made with high-quality materials (socket body PPS UL94 V-0, contacts copper alloy with Sn/Ni plating) meeting industry standards

使用场景 APPLICATIONS

1 Industrial automation: Motor drives, control panels, and robotic systems needing reliable power connections with polarized mating
2 PCB-based electronics: Straight PCB solder mounting for consumer electronics, medical devices, or automotive components
3 Panel mount systems: Integration into equipment enclosures, rack-mounted units, or junction boxes for secure and accessible power links
4 Harsh environment applications: Outdoor sensors, industrial machinery operating in extreme temperatures (-55°C to +105°C)
5 Power distribution: PDUs, battery chargers, and uninterruptible power systems (UPS) requiring low-resistance, high-amperage connections
6 Precision instruments: Devices where misconnection could cause damage, such as laboratory equipment or test and measurement tools

注意事项 PRECAUTIONS

1 Ensure correct mating: Do not force the connector; use only the polarized direction to avoid damaging contacts or housings
2 Follow derating guidelines: Adjust ampacity using the current-temperature chart for lower operating temperatures
3 Use approved tools: For contact installation, use recommended crimp tools (e.g., TMM001 hand tool, TPM001 pneumatic tool)
4 Temperature limits: Avoid operating outside the range of -55°C to +105°C to prevent material degradation
5 PCB compatibility: For straight PCB mounting, ensure board thickness is 1.60mm (standard spec) for proper fit
6 Latch check: Verify the stainless steel latch is fully engaged after mating to ensure secure connection
7 Voltage/current compliance: Do not exceed 600V AC/DC or 30A ratings to avoid electrical hazards
8 Insulation care: Keep the connector free from moisture or contaminants to maintain dielectric withstand performance
PM108MBAOOO-B01实物图

PM108MBAOOO-B01

价格:72.07

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐