领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
1327G6FP实物图
1327G6FP商品缩略图

1327G6FP

  • 工业品

价格:7.119336价格含税(税率13%

10+6.116717
25+5.349989
50+4.654653
商品型号
1327G6FP
商品编号
C17188545
商品毛重

1克(g)

库存: 2,738

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: Fingerproof PP15/45 Powerpole® Housing (black color, part number 1327G6FP)
2 Compatibility: Supports APP® Powerpole® signal, power, and ground contacts; accepts wire gauges from #24 to #10 AWG (0.25 to 4.0 mm²)
3 Safety: Touch-safe design compliant with UL1977 Section 10.2, minimizing accidental electrical contact risks
4 Durability: Made of polycarbonate material for reliable performance in harsh environments
5 Packaging: Available in standard packs (100 pieces) or bulk packs (1000 pieces)
6 System Integration: Key component of the SPEC Pak® connector series, which provides rugged IP68-sealed protection for interconnects in demanding applications

使用场景 APPLICATIONS

1 Industrial automation: Factory equipment requiring stable power and signal transmission
2 Mass transportation: Public transit vehicles (buses, trains) for onboard electrical connections
3 Off-road vehicles: Construction or agricultural machinery operating in rough, dusty conditions
4 Oil & petrochemical exploration: Field instruments exposed to moisture, chemicals, or extreme temperatures
5 Renewable energy: Solar or wind power systems needing weather-resistant connectivity
6 Marine applications: Boats or offshore equipment with waterproof (IP68) requirements
7 Agricultural equipment: Tractors, harvesters, or irrigation systems in outdoor environments

注意事项 PRECAUTIONS

1 Installation: Use APP-approved hand or pneumatic tools for crimping contacts; reeled contacts must be singulated (add "-LPBK" suffix) before use with loose-piece tooling
2 Compatibility: Ensure contacts match the housing type and wire gauge specifications to avoid connection issues
3 Sealing: When assembling into SPEC Pak connectors, follow proper procedures to maintain IP68 sealing performance
4 Torque: For panel-mounted receptacles using this housing, apply 3.5 to5 in-lbf (0.4 to0.56 Nm) torque to mounting hardware to prevent damage
5 Storage: Keep housings in dry, clean areas to avoid contamination of contact interfaces
6 Handling: Avoid using excessive force during assembly to prevent cracking or deformation of the housing
1327G6FP实物图

1327G6FP

价格:7.119336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐