1327G6FP
- 工业品
价格:¥7.119336价格含税(税率13%)
10+¥6.116717
25+¥5.349989
50+¥4.654653
- 商品型号
- 1327G6FP
- 商品编号
- C17188545
- 商品毛重
1克(g)
库存: 2,738
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Type: Fingerproof PP15/45 Powerpole® Housing (black color, part number 1327G6FP)
2
Compatibility: Supports APP® Powerpole® signal, power, and ground contacts; accepts wire gauges from #24 to #10 AWG (0.25 to 4.0 mm²)
3
Safety: Touch-safe design compliant with UL1977 Section 10.2, minimizing accidental electrical contact risks
4
Durability: Made of polycarbonate material for reliable performance in harsh environments
5
Packaging: Available in standard packs (100 pieces) or bulk packs (1000 pieces)
6
System Integration: Key component of the SPEC Pak® connector series, which provides rugged IP68-sealed protection for interconnects in demanding applications
使用场景 APPLICATIONS
1
Industrial automation: Factory equipment requiring stable power and signal transmission
2
Mass transportation: Public transit vehicles (buses, trains) for onboard electrical connections
3
Off-road vehicles: Construction or agricultural machinery operating in rough, dusty conditions
4
Oil & petrochemical exploration: Field instruments exposed to moisture, chemicals, or extreme temperatures
5
Renewable energy: Solar or wind power systems needing weather-resistant connectivity
6
Marine applications: Boats or offshore equipment with waterproof (IP68) requirements
7
Agricultural equipment: Tractors, harvesters, or irrigation systems in outdoor environments
注意事项 PRECAUTIONS
1
Installation: Use APP-approved hand or pneumatic tools for crimping contacts; reeled contacts must be singulated (add "-LPBK" suffix) before use with loose-piece tooling
2
Compatibility: Ensure contacts match the housing type and wire gauge specifications to avoid connection issues
3
Sealing: When assembling into SPEC Pak connectors, follow proper procedures to maintain IP68 sealing performance
4
Torque: For panel-mounted receptacles using this housing, apply 3.5 to5 in-lbf (0.4 to0.56 Nm) torque to mounting hardware to prevent damage
5
Storage: Keep housings in dry, clean areas to avoid contamination of contact interfaces
6
Handling: Avoid using excessive force during assembly to prevent cracking or deformation of the housing

1327G6FP
价格:¥7.119336
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐