我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
K300A5C6实物图
K300A5C6商品缩略图

K300A5C6

  • 工业品

价格:11566.88价格含税(税率13%

200+10829.58
500+10449
1000+10260.94
商品型号
K300A5C6
商品编号
C1497747
商品毛重

0.03克(g)

现货: 0

购买数量

(最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (泰科电子), model: K300A5C6, type: gasket-sealed contactor
2 Main contacts: 1 normally open (double break) contact, rated 300 amps at 28 VDC; overload capacity:450 amps (5 minutes),1500 amps (10 seconds); rupture current:3000 amps
3 Auxiliary contacts:8 normally open (N.O.) and2 normally closed (N.C.) contacts; rated current:5 amps (resistive),2 amps (lamp),1 amp (low level) at 28 VDC
4 Coil parameters: Economized coil; max operating voltage:32 VDC, nominal:28 VDC, min:21.6 VDC; coil current:8 amps (max inrush at32 VDC/-40°C),1.5 amps (max operate at 28 VDC/20°C); release time:35 msec (max at28 VDC/20°C),25 msec (max at18-32 VDC),10 msec (max at10-32 VDC)
5 Environmental performance: Operating temperature range -55°C to +85°C; altitude up to50,000 feet; electrical life ≥50,000 cycles; mechanical life ≥100,000 cycles; weight approx.1.77 lbs
6 Construction details: Gasket-sealed design for protection; recommended terminal torque:56.5 inch-pounds per MIL-STD-106

使用场景 APPLICATIONS

1 Heavy-duty industrial automation systems for high-current DC circuit switching and power distribution control
2 Commercial vehicle electrical systems (e.g., trucks, buses) to manage high-amperage loads
3 Stationary backup generator systems for reliable load switching operations
4 Marine electrical systems (non-aviation/non-military) for harsh environment circuit control
5 Industrial heavy machinery where robust and high-capacity contactor performance is required

注意事项 PRECAUTIONS

1 Observe the coil polarity as specified in the wiring diagram to ensure correct operation
2 Follow the recommended terminal torque (56.5 inch-pounds per MIL-STD-106) to avoid connection issues or component damage
3 Do not exceed the maximum operating voltage (32 VDC) or current ratings of the contacts
4 Operate the contactor within the allowed temperature range (-55°C to +85°C) and altitude limit (50,000 feet)
5 Adhere to the overload limits (450 amps for5 minutes,1500 amps for10 seconds) to prevent contact damage
6 Maintain the gasket seal to preserve the contactor's protective performance against environmental factors
K300A5C6实物图

K300A5C6

价格:11566.88

购买数量

(最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐