1
测量范围广:电感覆盖0.001μH-99999H,电容覆盖0.001pF-99.999mF,电阻覆盖0.0001Ω-99.999MΩ,满足多种电子元器件测试需求
2
测试性能精准:基本准确度达0.1%,支持10个固定测试频率点(100Hz、120Hz、200Hz、400Hz、800Hz、1kHz、2kHz、4kHz、8kHz、10kHz),提供6个固定测试电平点(0.1V、0.3V、0.6V、1V、1.5V、2V)
3
功能全面实用:支持直流电阻(DCR)、电解电容测量模式,具备开路/短路校正功能,可实现五档比较器分选及数据记录(最大值、最小值、平均值),内部偏置电压0-1500mV可调
4
操作便捷高效:配备3.5寸TFT液晶显示屏,主副参数均为5位显示;支持手动/自动量程切换,可调节支架方便观测;兼容USB Device、RS232通讯接口及SCPI协议,便于远程控制与数据导出
5
结构紧凑轻便:外形尺寸265mm×105mm×305mm,重量约2.3kg,功耗小于20W,适合实验室、生产车间等场景放置使用