1
本产品为AMASS(艾迈斯)品牌XT30PW-M30.G.Y型号航模插头,采用卧式弯脚设计,适用于空间受限的PCB板横向安装场景,提供高效的集成化连接解决方案。
2
插头为2PIN板卧式注塑型结构,支持镀金层(Au)和镀镍层两种表面处理工艺,提升导电性能与抗腐蚀能力,确保长期稳定运行。
3
金属件材质为QSn4-4-4铜合金,具备优良的导电性和机械强度;外壳采用PA66工程塑料,具有良好的耐热性、绝缘性和阻燃性(UL94-V0等级)。
4
接触电阻低至1.20mΩ,绝缘电阻高达2000MΩ,满足高精度电气连接需求。
5
额定电流可达15A,耐电压DC 500V,可在-20℃至120℃宽温环境下正常工作,适应复杂工况。
6
支持多种线径匹配:16#、18#、20#,对应不同温度下的载流能力,如在温升60℃时可承载20A、15A、10A,温升85℃时可承载25A、20A、15A。
7
具备IP40防护等级,防尘性能良好,适合工业及户外使用环境。
8
焊脚高度有2.0mm和3.0mm两种选择,便于不同PCB板厚度的焊接适配。
9
产品通过UL、CE、RoHS 2.0等多项国际认证,符合环保与安全标准。