品牌为SINOFUSE(西安中熔),型号RS308-HB-4G100A 750V,属于圆管螺栓连接式快速熔断器,性能参考IEC60269标准,环境可靠性符合ISO8820、JASO D622、GB/T31465要求;额定电压750VDC,额定电流100A,分断能力DC50KA(时间常数<11ms),使用类别aR,符合RoHS指令;具备强限流、高分断、短路分断速度快的特点,可耐受温度/机械振动/电流/化学负荷冲击,体积小、功耗低(功耗26W,弧前I²t 990A²s、熔断I²t 3410A²s);安装螺栓M6,推荐扭矩5.5N·m,外形尺寸(mm):熔断件长度61±3、相关尺寸46±1、19±0.5、12±0.2、9.5±0.2、6.5(+0.5/0)、76±2,直径Φ17.7(0/-0.5)、2±0.1等(以规格书尺寸图为准)。