该硬盘为希捷(SEAGATE)企业级银河7E8系列,型号ST4000NM000B,采用第十代CMR(常规磁记录)技术,确保数据写入稳定可靠,避免SMR叠瓦式磁记录带来的性能波动问题。具备4TB大容量存储空间,满足企业级高密度数据存储需求。配备256MB大缓存,结合内置NOR闪存的高级写入缓存技术,显著提升数据读写效率和响应速度。支持SATA接口,兼容主流服务器平台与RAID阵列系统,转速高达7200RPM,提供快速的数据访问能力。采用3.5英寸标准尺寸设计,适配各类机架式服务器与存储设备。搭载希捷PowerChoice节能技术,可在持续运行环境下有效降低功耗,提高能源利用效率,适用于7×24小时不间断运行场景。拥有5年有限质保服务,保障长期使用稳定性,并支持多种安全功能,如TCG Opal加密、自我加密硬盘(SED)等,全面提升数据安全性。MTBF平均无故障时间可达100万小时以上,确保极高的可靠性与耐久性。工作负载评级高达550TB/年,适合高强度写入任务环境。