1
Brand: MW (Mean Well), model: IDPV-45-36
2
Rated power: 45W, output parameters:36V DC,1.25A
3
Input voltage range:90~295V AC /127~417V DC
4
Constant voltage PWM style output with 1kHz±20% frequency
5
Built-in active PFC function
6
Function options:2-in-1 dimming (dim-to-off) and auxiliary DC output (A-type)
7
High conversion efficiency up to 90%
8
Low no-load power consumption:<0.5W (Blank-Type)
9
Multiple protection functions:Short circuit (re-power recovery), over current (hiccup mode auto-recovery), over voltage (105~115% rated voltage, re-power recovery)
10
Working temperature range:-20~+40°C
11
Compliant with safety standards:UL8750, CSA C22.2 No.250.13, EN61347-1-8, EN61347-2-13
12
EMC compliance:BS EN61000-3-2, BS EN61000-3-3 etc.
13
3-year manufacturer warranty