嘉立创上市
购物车0
F.35.00041实物图
  • F.35.00041商品缩略图
  • F.35.00041商品缩略图
  • F.35.00041商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

F.35.00041

3535UVC+UVA双波段深紫外LED 120度

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
此款3535 LED光源是一种高性能节能器件,可以处理高热量和高驱动电流。紫外LED光源峰值波长为270nm ~280nm,390-400nm.此器件的焊盘兼容当今市场上大部分相同大小的LED。
商品型号
F.35.00041
商品编号
C909692
商品封装
SMD3535-5P​
包装方式
编带
商品毛重
0.145克(g)

商品参数

属性参数值
商品目录紫外线LED(UVLED)
峰值波长390nm~400nm@UVA;270nm~280nm@UVC
正向压降(Vf)6.5V@UVC;3.2V@UVA
正向电流60mA@UVC;200mA@UVA
耗散功率(Pd)500mW@UVA;240mW@UVC
发光角度120°
工作温度-40℃~+80℃
属性参数值
抗静电能力-
辐射功率4mW;120mW
直流反向耐压 (Vr)5V
反向电流(Ir)1uA;3uA
半波宽-
紫外线种类-

商品概述

The 3535 LED light source is a high-performance energy-saving device that can handle high heat and high drive current. 此款3535 LED光源是一种高性能节能器件,可以处理高热量和高驱动电流。 The Purple LED light source with peak wavelength ranging from 270nm to 280nm and 390 - 400nm. 紫外LED光源峰值波长为270nm ~280nm,390 - 400nm. This part has a foot print that is compatible to most of the same size LED in the market today. 此器件的焊盘兼容当今市场上大部分相同大小的LED。

商品特性

  • Deep UV LED with emission wavelength between 270nm to 280nm and 390 - 400nm 具有发射波长的深紫外光LED在270nm至 280nm 和390 - 400nm
  • Compatible with reflow soldering process 兼容回流焊工艺
  • Low thermal resistance/热阻低
  • Wide viewing angle at 120° 120°大发光角度
  • Superior ESD protection 优越的ESD保护
  • Environmental friendly, RoHS compliance 材质环保,符合RoHS要求

应用领域

  • Personal hygiene 个人卫生
  • Portable devices 便携设备
  • Water disinfection 水消毒
  • Surface disinfection 表面消毒
  • Air disinfection 空气消毒

数据手册PDF

放大查看下载PDF