
913-BK
- 工业品
价格:¥160.784352价格含税(税率13%)
10+¥138.10682
25+¥120.777151
50+¥105.142632
- 商品型号
- 913-BK
- 商品编号
- C7599138
- 商品毛重
1克(g)
库存: 882
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High current capacity: Supports up to 500 Amps for wires up to 350 MCM (53.5 to 185 mm²).
2
Chemical resistant housing: Made of PBT/PC blend material, offering enhanced UV resistance and operating temperature range down to -40°C.
3
Silver-plated contacts: Minimizes electrical resistance while ensuring superior durability and reliability.
4
Color-coded mechanical keying: Prevents mismating between different connectors for safe and correct connections.
5
Versatile housing design: Compatible with both wire and busbar contacts, enabling flexible connection options.
6
Wide wire size compatibility: Accommodates wires from 1/0 to 350 MCM (53.5 to 185 mm²).
使用场景 APPLICATIONS
1
Industrial machinery: Ideal for power distribution in heavy-duty manufacturing equipment and production lines.
2
Renewable energy systems: Suitable for solar panel arrays and wind turbine power connections requiring high current and UV resistance.
3
Electric vehicle charging stations: Perfect for robust, high-current connections in EV charging infrastructure.
4
Battery storage systems: Used in large-scale backup battery installations to ensure reliable power transfer.
5
Marine applications: Resistant to saltwater and harsh marine environments, suitable for boat and ship power systems.
6
Outdoor power installations: Adaptable to outdoor use with temperature range from -40°C to 221°C and UV resistance.
注意事项 PRECAUTIONS
1
Proper mating: Use only matching color-coded connectors to avoid incorrect mating and ensure safety.
2
Torque compliance: Follow the recommended torque value of 50 in-lbs (5.6 Nm) when assembling clamps or brackets to the housing.
3
Correct tool usage: Refer to SB Tooling Information for appropriate crimp tools (e.g., SB*50, SB*120 series) based on wire size for secure terminations.
4
Current rating: Do not exceed the maximum 500 Amps rating to prevent overheating and damage.
5
Dust protection: Use dust covers when the connector is not in use to keep the mating interface clean.
6
Termination methods: For busbar contacts, use wrench/socket termination; for wire contacts, use crimp or hand solder methods as recommended.

913-BK
价格:¥160.784352
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







