1
输出精度高:直流电压、电阻输出精度达0.05%,热电偶及热电阻输出精度符合行业标准(如Pt100热电阻输出精度±(0.05%+0.6℃)
2
多功能输出:支持直流电压输出、电阻输出、10种热电偶输出(J/K/T/E/R/S/B/N/Wre325/Wre526)、4种热电阻输出(Pt10/Pt100/Cu50/Cu100)
3
实用功能丰富:具备自动步进、自动斜坡输出功能,25%步进功能可快速进行线性度检测;支持自动/手动冷端温度补偿(热电偶模式);可保存常用设置状态,方便重复使用
4
便携易用:小巧流线型设计,外形尺寸约96×193×47mm,易于携带和手持;配备亮度可调背光,适应不同光线环境操作
5
可靠性能:采用9V碱性电池供电,续航稳定;CE认证,品质有保障