1
适用于双芯皮线光缆(SM、MM、DS、NZDS)熔接,双芯接续平均损耗低:单模≤0.05dB、多模≤0.02dB、色散位移≤0.05dB、非零色散位移≤0.08dB,回波损耗优于60dB
2
熔接效率高:标准单模熔接时间仅9秒,加热时间30秒(加热时间可调,加热器可选配)
3
精准光纤处理:光纤直径8~16μm,涂覆层直径250μm以下,包层直径80~150μm,涂覆层直径1000μm;光纤夹具适配单/双芯皮线,张力测试达2N标准
4
高清显示与观察:配备80倍(X轴/Y轴)及160倍(双轴)放大显示,90°可翻转彩色LCD显示屏,支持图像存储与查看
5
灵活操作模式:提供100组用户模式+53组工厂库模式,40组用户加热模式+11组工厂加热模式
6
强大存储与扩展:内置存储可保存100000个最新接续结果、100组接续图像,支持USB2.0接口数据下载与软件升级
7
长续航与省电:5200mAh电池可连续熔接+加热≥350次(典型环境),省电模式节省15%电量;支持在线充电或外置充电器充电
8
适应复杂环境:工作温度-10~50℃,湿度<95%RH(不结露),海拔0~5000m,最大风速15m/s;内置照明灯方便夜间操作
9
外形紧凑:尺寸133×163×140mm,重量1.6kg(不含电池),便携性好