嘉立创上市
购物车0
RS167实物图
  • RS167商品缩略图
  • RS167商品缩略图
  • RS167商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RS167

167℃ 10A 250V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
小尺寸/金属外壳/有机物型感温体/不可复位/断开温度精确/低阻抗/符合RoHS & REACH
品牌名称
SET(赛尔特)
商品型号
RS167
商品编号
C7499870
商品封装
插件,D4xL23mm​
包装方式
袋装
商品毛重
1.07克(g)

商品参数

属性参数值
商品目录温度保险丝(TCO)
额定电流10A
额定电压250V
额定动作温度(Tf)167℃
最高维持温度(Th)152℃
属性参数值
实测动作温度164℃
最高极限温度(Tm)220℃
系列RS
直径(φD)4mm
类型插件(轴向)

商品概述

有机物型温度保险丝(OTCO)是一次性动作不可复位的装置。它主要由金属外壳、弹簧、可动电极和感温体等组成。当有机物型感温体感受到异常发热并达到预定的熔断温度时,感温体熔化,可动电极在直簧的作用下与触点线脱离,从而断开电路。

有机物型温度保险丝(OTCO)广泛应用于电气设备中起过温保护,产品规格齐全,额定动作温度从72°C到263°C,额定电流:10 A,15 A / 16 A,安规认证包括:UL,CUL,VDE,CCC,KC,PSE,同时符合RoHS和REACH环保法规。

SETsafe | SETfuse Organic Thermal-Link (OTCO) is a non-resettable protective device, functioning one time only. It mainly consists of metal case, spring, sliding contact and thermal pellet. When the Thermal-Link senses abnormal heat and temp. reaches the predetermined fusing temp., thermal pellet melts and the sliding contact separates from the isolated lead with the assistance of the trip spring, thereby the circuit is disconnected.

SETsafe | SETfuse Organic Thermal-Link (OTCO) is widely used in electrical equipment to provide over temp. protection, it has wide range of operating temp., from 72°C to 263°C, rated current includes: 10 A, 15 A / 16 A. With UL, CUL, VDE, CCC, KC, PSE certificates, comply with RoHS and REACH.

商品特性

  • 小尺寸 Compact Size
  • 金属外壳 Metal Case
  • 有机物型感温体 Organic Thermal Pellet
  • 不可复位 Non-Resettable
  • 断开温度精确 High Accuracy of Functioning Temp.
  • 低阻抗 Low Resistance
  • 符合RoHS & REACH RoHS & REACH

应用领域

  • 小型家用电器 (电饭煲,面包机,咖啡机,豆浆机等) Small Home Appliances (Such as Electric Cooker, Bread Maker, Coffee Machine, Soymilk Machine, etc. )
  • 舒适家用电器 (洗衣机,冰箱,空调等) Comfort Home Appliances (Such as Washing Machine, Refrigerator, Air Conditioner, etc. )
  • 个人护理电器 (电吹风,直发器,电熨斗等) Personal Care Appliances (Such as Hair Dryer, Hair Straightener, Electric Iron, etc. )
  • 商业设备 (打印机,扫描仪,传真机等) Commercial Appliances (Such as Printer, Scanner, Fax Machine etc.)
  • 车载设备 (车载空调,加热座椅等) Automobile Field (Such as Air Conditioner, Heated Seat, etc.)

数据手册PDF