F2800137RHBR
实时微控制器
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TMS320F2800137 具有 120MHz 频率、256KB 闪存、FPU 和 TMU 的 C2000™ MCU
- 品牌名称
- TI(德州仪器)
- 商品型号
- F2800137RHBR
- 商品编号
- C7437499
- 商品封装
- VQFN-32(5x5)
- 包装方式
- 编带
- 商品毛重
- 1.560526克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | 其他 | |
| CPU最大主频 | 120MHz | |
| CPU位数 | 32 Bit | |
| 程序存储容量 | 256KB | |
| 程序存储器类型 | FLASH |
| 属性 | 参数值 | |
|---|---|---|
| RAM容量 | 18KB | |
| EEPROM容量 | - | |
| I/O数量 | 19 | |
| 振荡器类型 | 内置+外置 | |
| 工作电压 | 2.8V~3.63V | |
| 工作温度 | -40℃~+125℃ |
商品特性
- Real-time processing – 120-MHz C28x 32-bit DSP CPU Equivalent to 240-MHz Arm -M7 based device on real-time signal chain performance Floating Point Unit (FPU) for more precise mathematical calculations Trigonometric Math Unit (TMU) speeds up algorithms key to real-time control systems
- On-chip memory 256KB (128KW) of single bank flash (ECCprotected) – 36KB (18KW) of RAM (ECC/Parity-protected) – Dual-zone security Secure Boot and JTAG Lock
- Clock and system control Two internal 10-MHz oscillators – External resistor support for improved internal oscillator performance (ExtR) – Crystal oscillator or external clock input – Windowed watchdog timer module – Missing clock detection circuitry – Dual-clock Comparator (DCC)
- 3.3-V I/O design 一 Internal VREG generation – Brownout reset (BOR) circuit
- System peripherals – 38 individually programmable multiplexed General-Purpose Input/Output (GPIO) pins (11 shared with Analog) – 10 digital inputs on analog pins – Enhanced Peripheral Interrupt Expansion (ePIE) Multiple low-power mode (LPM) support Unique Identification (UID) number
- Communications peripherals – Two Inter-integrated Circuit (I2C) interfaces – One Controller Area Network (CAN/DCAN) bus port One Serial Peripheral Interface (SPI) ports Three UART-compatible Serial Communication Interface (SCI)
- Analog system Two 4-MSPS, 12-bit Analog-to-Digital Converters (ADCs) • Up to 21 external channels (11 shared with GPIO)
- Four integrated Post-Processing Blocks (PPB) per ADC One windowed comparator (CMPSS) with 12-bit reference Digital-to-Analog Converters (DACs) • Digital glitch filters • COMPDACOUT (11 bit) Three windowed comparators (CMPSS_LITE with 9.5-bit effective reference DACs Digital glitch filters
- Enhanced control peripherals 14 ePWM channels with two channels that have high-resolution capability (150-ps resolution) • Integrated dead-band support • Integrated hardware trip zones (TZs) Two Enhanced Capture (eCAP) modules One Enhanced Quadrature Encoder Pulse (eQEP) modules with support for CW/CCW operation modes Embedded Pattern Generator (EPG) CMAC Keys (128-bits) for SW AES
- Package options: – 64-pin Low-profile Quad Flatpack (LQFP) [PM suffix] 48-pin LQFP [PT suffix] 48-pin Very Thin Quad Flatpack No Lead (VQFN) [RGZ suffix] 32-pin VQFN [RHB suffix]
- Temperature options: – Ambient (TA): -40°C to 125°C
- UU10.5-22MH*0.3-110TS
- EE10-60MH*0.14*155TS
- EE10-12MH*0.22*65TS
- EE10-25MH*0.23*70TS
- EE8.3-25MH*0.15*85TS
- EE8.3-15MH*0.16*70TS
- EE8.3-25MH*0.13*95TS
- EE8.3-12MH*0.15*85TS
- EE8.3-35MH*0.13*110TS
- UU9.8-20MH*0.25*98TS
- UU9.8-25MH*0.19*120TS
- UU9.8-12MH*0.31*65TS
- ZEUU9.8-40MH-V
- UU9.8-30MH*0.25*100TS
- DB2EK-2.54-13P-GN-S
- DB2EVC-2.54-13P-GN
- DB2ERC-2.54-13P-GN
- T322530MLBDD2X
- F3225100MWFCK2F466
- F3225125MWFCK2F466
- RVE0J471M0607



