嘉立创上市
购物车0
SIM3600V3实物图
  • SIM3600V3商品缩略图
  • SIM3600V3商品缩略图
  • SIM3600V3商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SIM3600V3

超高频读写模块

描述
基于IMPINJ E系列平台的新一代超高频读写模块,支持单路射频输出,最大功率27dBM,可以实现快速上机SMT贴片,提高企业生产管理效率,模块搭载的E310芯片-73dB的灵敏度使其在多标签能力上可以实现300张标签/秒的速率
商品型号
SIM3600V3
商品编号
C7383541
包装方式
袋装
商品毛重
15.6克(g)

商品参数

属性参数值
商品目录RFID模块
频率960MHz
工作电压5V
属性参数值
接口类型UART
工作温度-25℃~+65℃
功能特性-

商品概述

RFID模块SIM3600V3是高性价比超高频RFID读写模块,专为满足高性能RFID近距离读写器和便携移动终端设计。该模块功耗低、体积小、RF性能好,以及先进的抗干扰设计使其成为低成本移动设备的优先选择。 The ultra-small RFID module SIM3600V3 is a cost-effective ultra-high frequency RFID reading and writing module. The coin-sized form factor is designed to meet the requirements of high-performance RFID handhelds and mobile portables. The SIM3600V3 module has the characteristics of low power consumption, small size, good RF performance, and advanced anti-interference design. It is the first choice for low-cost mobile devices.

商品特性

  • 采用IMPINJ全新一代E310超高频射频读写器芯片,灵敏度高,读取范围广,功耗低,性能强大
  • 读取标签速度快,读取稳定,多标签防冲撞能力强,读取距离远,使用2.5dBi陶瓷天线时,读取距离大于3米,多标签读取速度快,可达300张/秒
  • 可以在3.6V低电压模式下正常工作,最大功率输出时功耗为3.25W,待机功耗仅为0.75W,优异的低功耗设计,使得产品使用寿命更长
  • 模块支持标签RSSI检测;模块可在 -25°C到 +65°C的环境温度下稳定工作,支持在5%-95%的环境湿度中稳定工作,高效稳定的性能,可以适用于多种恶劣工作环境
  • Based on the new generation IMPINJ E310 UHF RF read-write chip, high sensitivity, long reading range, low power consumption, high-performance
  • The tag reading speed is fast, the reading is stable, the multi-tag anti-collision ability is strong, and the reading distance is long. When using a 2.5dBi ceramic antenna, the reading distance is greater than 3 meters. Multi-tag reading speed is fast, up to 300 tags/second
  • It can work normally in 3.6V low voltage mode, and the power consumption is 3.25W at maximum power output, and the standby power consumption is only 0.75W. The excellent low power consumption design makes the products last longer
  • The module supports tag RSSI detection; The module can work stably at ambient temperatures from -25°C to +65°C. Supports stable operation in ambient humidity of 5%-95%. Efficient and stable performance, suitable for a variety of harsh working environments

数据手册PDF

放大查看下载PDF