TT8U1TR
1个P沟道 耐压:20V 电流:2.4A
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- ROHM(罗姆)
- 商品型号
- TT8U1TR
- 商品编号
- C7366918
- 商品封装
- TSST-8
- 包装方式
- 编带
- 商品毛重
- 0.03克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 场效应管(MOSFET) | |
| 数量 | 1个P沟道 | |
| 漏源电压(Vdss) | - | |
| 连续漏极电流(Id) | - |
| 属性 | 参数值 | |
|---|---|---|
| 导通电阻(RDS(on)) | - | |
| 耗散功率(Pd) | - | |
| 栅极电荷量(Qg) | - |
商品特性
- Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
- Minimum bending radius: The carrier tape shall have sufficient flexibility to protect the components without damage at a minimum radius of 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
- Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
- Recommended storage time: Five years after production.
应用领域
- 电机驱动-电动工具-LED 照明
- TSW-121-07-T-D
- TSW-121-08-S-T
- TSW-121-10-G-D-RA
- TSW-121-14-S-D
- TSW-121-14-S-T
- TTEAALSANF-50.000000
- TSW-121-17-G-D
- TSW-121-18-T-S
- TSW-121-20-G-S
- TSW-121-23-T-D
- TSW-121-24-G-S
- TSW-122-07-G-S
- TSW-122-08-G-S
- TSW-122-08-L-D-RA
- TSW-122-08-T-D-LC
- TSW-122-09-G-S-RE
- TSW-122-10-G-S
- TSW-122-10-T-T
- TSW-122-12-G-S
- TSW-122-13-T-S
- TSW-122-14-G-D-LL


