领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKEKHH-01实物图
NMP1K2-KKEKHH-01商品缩略图

NMP1K2-KKEKHH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEKHH-01
商品编号
C7321371
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power; each slot accepts NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V/5A each) modules, max 240W per module
2 Wide input range: AC90-264V or DC120-370V; frequency47-63Hz; high power factor (>0.95 at full load 230VAC) and efficiency (up to91% for H/K modules at24V/48V)
3 Safety compliance: Meets ITE (UL62368-1, EN62368-1) and medical standards (ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1) with 2x MOPP isolation between primary-secondary; isolation voltage: I/P-O/P4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
4 Rich protection: Overvoltage (shutdown then repower to recover), overload (constant current limiting), overtemperature (auto-recover after cooling), short circuit protection
5 Advanced functions: Remote sense (compensate up to0.5V wiring drop), voltage/current programming (PV/PC pins), DC OK signal (TTL output status), current sharing (parallel operation), global/local ON/OFF control
6 Mechanical specs: Dimensions250x127x41mm(LxWxH), weight~2kg; M4 screw mounting (torque7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS, sensors, actuators in manufacturing lines
2 Medical equipment: Compatible with devices needing MOPP isolation (diagnostic instruments, patient monitors)
3 Test and measurement: Flexible power for lab equipment, electronic component testing
4 Telecom/data centers: Rack-mounted power for servers, switches, communication devices
5 Industrial control systems: Powering motor drives, HMIs, control panels
6 Custom solutions: Modular configuration to meet specific voltage/current needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque7-10 Kgf-cm); ensure proper grounding; keep in well-ventilated area for airflow
2 Operation: Short RC1 to GND-P for global ON; parallel modules need CS pin connection and voltage difference <0.2V; derate 10% output current for <12V outputs at -15°C~-30°C
3 Maintenance: Clear ventilation blockages; let cool after overtemperature trigger before restarting; use original/compatible modules/accessories
4 Safety: Do not exceed 1200W total power; avoid live parts contact; follow electrical safety standards
NMP1K2-KKEKHH-01实物图

NMP1K2-KKEKHH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐