领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKEEEE-08实物图
NMP1K2-KKEEEE-08商品缩略图

NMP1K2-KKEEEE-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEEEE-08
商品编号
C7321330
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 1200W maximum output and 6 slots for modules
2 Supports multiple output options: single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240:dual 30V/5A)
3 Flexible control functions: global ON/OFF (RC1 to GND-P) and local ON/OFF (RC2/RC3 to GND for each module)
4 Remote sense capability (±S pins) to compensate voltage drop up to 0.5V
5 Monitoring features: DC OK signal (TTL level for output status) and T-Alarm (overtemperature alert)
6 Programming options: output voltage adjustment via PV pin and current adjustment via PC pin
7 Current sharing for parallel NMS-240 modules (CS pins connection required)
8 Auxiliary power outputs:5V-AUX-P (up to 2A) and Vcc2 (5V/10mA for NMS-240)
9 Built-in protections: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP)
10 Mechanical specs: M4 mounting screws (7-10 Kgf-cm torque) and specified dimensions

使用场景 APPLICATIONS

1 Industrial automation: powering PLCs, control panels, and DCS systems
2 Test and measurement: stable power for electronic testing devices
3 Communication systems: telecom base stations and network equipment
4 Instrumentation: precision industrial instruments
5 Modular electronic systems: custom equipment configurations
6 Industrial robotics: robotic arms and control units
7 Data center auxiliaries: monitoring and control devices
8 MRO applications: replacement of industrial power supplies

注意事项 PRECAUTIONS

1 Assemble shorting connector (RC1 to GND-P) if global ON/OFF is not used
2 Remote sense: connect ±S pins to load terminals for voltage drop compensation
3 Voltage programming (PV): adjust within module's range (e.g., NMS-240-12:6-15V)
4 Current programming (PC): trim to 40-100% of rated current
5 Parallel NMS-240: connect CS pins, output voltage difference <0.2V, total power ≤1200W
6 DC OK signal:4.5-5.5V=ON,0-0.5V=OFF (max 10mA sourcing)
7 T-Alarm:4.5-5.5V=overtemp,0-0.5V=normal
8 Local ON/OFF: open RC2/RC3 to GND for ON, short for OFF
9 Auxiliary power limits:5V-AUX-P ≤2A, Vcc2 ≤10mA
10 Mounting: use M4 screws with 7-10 Kgf-cm torque
11 Derating: output voltage <12V at -15~-30°C → 90% of rated current
NMP1K2-KKEEEE-08实物图

NMP1K2-KKEEEE-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐