预售商品

NMP1K2-KKEECC-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKEECC-05
- 商品编号
- C7321307
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max 1200W), compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2
Wide input voltage range: 90-264VAC (47-63Hz) or 120-370VDC, adapting to global power grids
3
High energy efficiency: Up to 91% at full load (with H/K modules at 24V/48V), minimizing energy consumption
4
Comprehensive protection mechanisms: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; constant current limiting for specific modules
5
Compliance with multiple safety standards: EN60601-1 (medical), UL62368-1 (ITE), IEC standards
6
Remote monitoring and control capabilities: Global/local ON/OFF, DC OK signal, T-Alarm (overtemperature alert), remote sense, current sharing, output voltage/current programming
7
Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators in production lines
2
Medical equipment: Suitable for devices requiring medical safety compliance (diagnostic tools, patient monitors)
3
Test and measurement instruments: Stable power for lab equipment like oscilloscopes
4
Communication infrastructure: Supporting routers, switches, base stations
5
Data centers: Parallel operation to meet high-power server rack demands
6
Industrial control panels: Supplying power to manufacturing control components
7
Custom electronic systems: Flexible configuration for diverse voltage/current needs
注意事项 PRECAUTIONS
1
Installation: Ensure proper ventilation, use M4 mounting screws with torque 7-10Kgf-cm; avoid blocking vents
2
Wiring: Use shorting connector for global ON/OFF if no external control; twist remote sense lines to reduce noise
3
Temperature derating: Follow curves—reduce output current for voltage <12V at -15~-30°C (90% rated current)
4
Parallel operation: Connect CS pins, ensure voltage difference <0.2V, do not exceed total system power
5
Overload prevention: Do not exceed rated power of modules or total system
6
Static protection: Handle modules with anti-static measures
7
Accessory use: Use manufacturer-approved accessories; contact for parallel/series parts

NMP1K2-KKEECC-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKEECH-00
- NMP1K2-KKEEEC-00
- NMP1K2-KKEEEC-03
- NMP1K2-KKEEEE-04
- NMP1K2-KKEEEE-08
- NMP1K2-KKEEEH-00
- NMP1K2-KKEEEH-08
- NMP1K2-KKEEEK-01
- NMP1K2-KKEEKE-00
- NMP1K2-KKEHCC-00
- NMP1K2-KKEHEE-05
- NMP1K2-KKEHEH-00
- NMP1K2-KKEHKE-00
- NMP1K2-KKEKHH-00
- NMP1K2-KKEKHH-01
- NMP1K2-KKEKKH-04
- NMP1K2-KKHCC#-04
- NMP1K2-KKHCCE-04
- NMP1K2-KKHEEK-00
- NMP1K2-KKHEKE-00
- NMP1K2-KKHHCC-03







