预售商品

NMP1K2-KKCEEH-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCEEH-01
- 商品编号
- C7321225
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 front-end with6 slots, compatible with240W output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A; NMD dual output modules)
2
Wide input range:90~264VAC/120~370VDC,47~63Hz frequency
3
High efficiency:Up to91% at full load (with H/K modules at 24V/48V nominal voltage)
4
Power factor correction:PF>0.95(230VAC)/PF>0.98(115VAC) at full load
5
Safety compliance:Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1)
6
Protection functions:Overload(constant current limiting),overvoltage(shutdown & re-power recover),overtemperature(shutdown & auto-resume)
7
Remote control:Global/local ON/OFF,remote sense(PV/PC pins),voltage/current programming
8
Monitoring signals:DC OK(output status),T-Alarm(overtemp),current sharing(CS pin)
9
Auxiliary power:5V/2A(front-end),5V/10mA(module)
10
Compact size:250*127*41mm(NMP1K2),proper mounting torque(12Kgf-cm AC,10Kgf-cm DC)
使用场景 APPLICATIONS
1
Industrial automation:Power PLCs,sensors,actuators
2
Medical equipment:Diagnostic devices,patient monitors
3
Test & measurement:Flexible outputs for component testing
4
Telecom:Base stations,network switches
5
Data centers:Server racks,storage systems
6
Laboratories:R&D experiments with adjustable power
7
Industrial machinery:Control panels,motor drives
注意事项 PRECAUTIONS
1
Installation:Follow mounting torque specs;keep air flow unobstructed
2
Parallel operation:Voltage difference <0.2V between modules;no PC function use
3
Temperature derating:Derate to90% current if output <12V and temp -15~-30°C
4
Remote sense:Use twisted pairs for +S/-S pins
5
Global ON/OFF:Assemble shorting connector if no external control
6
Protection:Wait for cooling before restarting after overtemperature
7
Wiring:Use 20-26AWG for control pins;proper grounding

NMP1K2-KKCEEH-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKCEHK-00
- NMP1K2-KKCEKK-05
- NMP1K2-KKCHCK-00
- NMP1K2-KKCHEE-05
- NMP1K2-KKCHHH-01
- NMP1K2-KKCHKK-00
- NMP1K2-KKCKCK-01
- NMP1K2-KKCKEE-05
- NMP1K2-KKCKHK-01
- NMP1K2-KKECCC-01
- NMP1K2-KKECCH-01
- NMP1K2-KKECEE-00
- NMP1K2-KKECHE-00
- NMP1K2-KKECHK-01
- NMP1K2-KKECKK-00
- NMP1K2-KKEECC-05
- NMP1K2-KKEECH-00
- NMP1K2-KKEEEC-00
- NMP1K2-KKEEEC-03
- NMP1K2-KKEEEE-04
- NMP1K2-KKEEEE-08







