预售商品

NMP1K2-KHHHHK-08
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHHHK-08
- 商品编号
- C7321049
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The MW NMP1K2-KHHHHK-08 is a 1200W modular power supply with 6 slots, designed for high reliability and flexibility. Key features include:
1
Modular design with 6 slots, supporting up to six NMS-240 single-output modules (each up to240W) for custom voltage configurations (e.g.,24V,48V as per K/H codes)
2
Wide input voltage range:90-264VAC or120-370VDC, suitable for global applications
3
High efficiency up to91% (for H/K modules at nominal24V/48V), reducing energy consumption
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical,2x MOPP isolation), UL62368-1, IEC60601-1, IEC62368-1, ensuring safe use in medical and industrial environments
5
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and auto-recover), overtemperature (shutdown and auto-recover after cooling)
6
Flexible control options: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (indicates module status), temperature alarm (T-Alarm)
7
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8
Auxiliary power outputs:5V/2A (front-end for NMP1K2) and5V/10mA per module, supporting external control circuits
9
Compact mechanical design:250x127x41mm (LxWxH), easy to mount with M4 screws (recommended torque7-10 Kgf-cm)
使用场景 APPLICATIONS
The NMP1K2-KHHHHK-08 modular power supply is ideal for applications requiring flexible, reliable, and high-power DC output configurations, including:
1
Medical equipment: Compliance with medical safety standards makes it suitable for diagnostic devices, patient monitors, and laboratory instruments
2
Industrial automation: Powering PLCs, motor drives, sensors, and control systems in manufacturing lines
3
Telecommunication systems: Providing custom voltages for base stations, routers, and communication equipment
4
Test and measurement instruments: Supporting multiple voltage requirements for electronic component testing
5
Data centers: Powering server racks, storage devices, and network equipment with redundant or custom power setups
6
Embedded systems: Flexible power solutions for industrial PCs, embedded controllers, and IoT devices
7
Research and development: Customizable power configurations for prototype testing and experimental setups
注意事项 PRECAUTIONS
To ensure safe and optimal operation, note the following:
1
Global ON/OFF control: If not using global control, assemble the shorting connector (RC1 to GND-P) to enable output; otherwise, the system will have no output
2
Temperature derating: When output voltage <12V and ambient temperature is between-15°C and-30°C, derate output current to90% of rated value; refer to derating curves for adjustments at high ambient temperatures (>50°C)
3
Parallel operation:
4
Connect CS pins of modules to enable current sharing; ensure output voltage difference between modules <0.2V
5
Total output power must not exceed1200W (NMP1K2's maximum)
6
Use short, large-diameter wires for parallel connections to minimize voltage drop
7
Do not use output current programming (PC) function when modules are in parallel
8
Remote control must turn all parallel modules ON/OFF simultaneously
9
Remote sense: Use twisted-pair cables for sense lines (+S/-S) to reduce noise interference
10
Wiring: Follow recommended wire gauges (20-26AWG for control pins) and strip lengths (10mm) to ensure reliable connections
11
Ventilation: Install the power supply in a well-ventilated area to maintain optimal operating temperature (avoid blocking air flow direction)
12
Accessories: Use only Mean Well-approved accessories for parallel/series connections; contact Mean Well for specific requirements

NMP1K2-KHHHHK-08
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP650-KEKK-00
- NMP650-KHCC-03
- NMP1K2-KHHKEE-02
- NMP650-KHEH-00
- NMP1K2-KHHKKH-02
- NMP650-KHHE-02
- NMP1K2-KHHKKK-05
- NMP650-KKCC-03
- NMP650-KKEH-00
- NMP650-KKEK-00
- NMP1K2-KHKCEE-05
- NMP650-KKK#-06
- NMP1K2-KHKCHE-00
- NMP650-KKKC-01
- NMP650-KKKH-06
- NMP1K2-KHKECC-05
- NMP1K2-KHKECE-00
- NMP1K2-KHKEHH-00
- NMP1K2-KHKHEH-00
- NMP1K2-KHKKEK-03
- NMP1K2-KHKKKH-04







