预售商品

NMP650-EKCH-00
- 工业品
价格:¥2351.74价格含税(税率13%)
200+¥2208.75
500+¥2134.94
1000+¥2098.47
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-EKCH-00
- 商品编号
- C7320962
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 4 slots, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules
2
Wide input voltage range:90~264VAC or120~370VDC,47~63Hz
3
High efficiency up to91% (full load with H/K modules at24V/48V)
4
Compliance with medical (2x MOPP isolation) and ITE safety standards (IEC60601-1,IEC62368-1 etc.)
5
Multiple protection functions: Overload(constant current limiting),overvoltage(shutdown,re-power recover),overtemperature(auto-recover after cooling)
6
Flexible control options: Remote ON/OFF(open=ON,short=OFF),remote sense(compensate up to0.5V drop),voltage programming(PV pin),current programming(PC pin)
7
Monitoring features: DC OK signal(TTL level,4.5~5.5V=ON,0~0.5V=OFF),T-Alarm(overtemperature signal)
8
Parallel operation support: Current sharing via CS pin(max4 modules,total power ≤650W)
9
Compact size:250x89x41mm,easy to mount with M4 screws
10
EMC compliance: EN55032 Class B(emission),EN61000 series(immunity)
11
Auxiliary power outputs:5V/1.5A(front-end) and5V/10mA(modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs,sensors,actuators requiring multi-voltage stable power
2
Medical devices: Suitable for patient monitors,diagnostic equipment due to medical safety compliance
3
Test and measurement labs: Flexible voltage/current programming and remote control meet lab setup needs
4
Telecommunication networks: Supporting routers,switches with multiple voltage requirements
5
Data center infrastructure: Parallel operation ensures high reliability for server racks or storage systems
6
LED lighting applications: Remote sense compensates cable voltage drop for stable lighting
7
Precision instrumentation: Adjustable outputs with low ripple noise fit for analytical devices
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector(RC1 to GND-P) is assembled;otherwise no output.Use M4 screws for mounting with torque7~10Kgf-cm
2
Operation:
3
Local ON/OFF: For NMS-240,open RC2-GND to turn on;short to turn off.For NMD-240,use RC2/GND1(V1) and RC3/GND2(V2)
4
Remote sense: Connect +S/-S to load terminals to compensate voltage drop(max0.5V)
5
Programming: Use PV pin for voltage adjustment(referenced to GND) and PC pin for current adjustment(referenced to GND)
6
Parallel operation: Connect CS pins of modules;output voltage difference <0.2V;total power ≤650W;avoid PC function in parallel
7
Environmental:
8
Operating temperature: -30~+70℃(derate current if temp>50℃;Vo<12V and -15~-30℃:derate to90% rated current)
9
Humidity:20~90% RH non-condensing;storage temp:-40~+85℃
10
Safety: Disconnect AC/DC input before maintenance;ensure proper grounding
11
Maintenance: Regularly clean dust to prevent overheating;check DC OK and T-Alarm signals for abnormalities

NMP650-EKCH-00
价格:¥2351.74
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHEEEH-04
- NMP650-EKEE-00
- NMP1K2-KHEEHC-03
- NMP650-EKEH-00
- NMP1K2-KHEEHH-03
- NMP650-EKKC-02
- NMP1K2-KHEEKK-05
- NMP650-EKKE-02
- NMP650-EKKK-07
- NMP1K2-KHEHHK-04
- NMP1K2-KHEKHC-00
- NMP1K2-KHEKHH-05
- NMP1K2-KHEKKH-04
- NMP650-HCCC-03
- NMP650-HCEC-00
- NMP650-HECC-00
- NMP650-HEEE-02
- NMP650-HEEH-02
- NMP650-HHCH-00
- NMP650-HHEE-01
- NMP1K2-KHHECC-02







