预售商品

NMP650-CCEH-00
- 工业品
价格:¥2351.74价格含税(税率13%)
200+¥2208.75
500+¥2134.94
1000+¥2098.47
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-CCEH-00
- 商品编号
- C7320860
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 650W maximum output (4 slots for NMP650 series)
2
Wide input voltage range:90~264VAC or120~370VDC, supporting global AC inputs
3
High power factor:PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load
4
Efficient performance:Up to91% efficiency at full load (with H/K modules at24V/48V nominal voltage)
5
Multiple output options:Supports single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (up to30V@5A each, combined240W max)
6
Comprehensive protection features:Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (auto-recover after cooling)
7
Flexible control and monitoring:Remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level for output status), current sharing (for parallel operation), remote ON/OFF (global and local options)
8
Safety compliance:Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
9
Compact mechanical design:Dimensions of250×89×41mm (L×W×H) for NMP650, easy to integrate into equipment
使用场景 APPLICATIONS
1
Medical devices:Suitable for diagnostic equipment, patient monitoring systems, and other medical applications requiring safe and stable power
2
Industrial automation:Powering PLCs, sensors, actuators, and control systems in manufacturing lines
3
Test and measurement:Providing precise and adjustable DC outputs for lab instruments and testing setups
4
Communication systems:Supporting routers, switches, and telecom equipment with multiple voltage requirements
5
LED lighting:Driving high-power LED arrays with stable current and voltage control
6
Embedded systems:Powering custom electronic devices with modular output needs
注意事项 PRECAUTIONS
1
Installation:Use recommended screw sizes (M4 for mounting, M3.5 for DC terminals) with specified torque (7~10Kgf-cm for mounting,10Kgf-cm for DC terminals;12Kgf-cm for AC terminals)
2
Derating guidelines:
3
When output voltage <12V and ambient temperature is between-15°C and-30°C, derate output current to90% of rated value
4
Follow derating curves for high ambient temperatures (e.g., reduce load at temps above50°C)
5
Remote sense:Connect +S/-S pins to load terminals to compensate for voltage drop in wiring (max0.5V)
6
Parallel operation:
7
Connect CS pins of all modules to ensure current balance; voltage difference between modules should be <0.2V
8
Total output power must not exceed650W for NMP650; maximum 4 modules in parallel
9
Use short, large-diameter wires for parallel connections to minimize voltage drop
10
ON/OFF control:
11
Global ON requires shorting RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using external control
12
Local ON/OFF for modules:Open RC2 (for NMS-240) or RC2/RC3 (for NMD-240) to turn on, short to turn off
13
Safety:Ensure proper grounding; avoid operating beyond specified voltage/current limits; follow all safety standards during installation and maintenance
14
Storage:Store in a dry environment with temperature between-40°C and+85°C, relative humidity10~95% non-condensing

NMP650-CCEH-00
价格:¥2351.74
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP650-CEEE-00
- NMP650-CHEC-00
- NMP650-CHHH-02
- NMP650-CHHK-02
- NMP650-CKCC-00
- NMP650-CKKH-00
- NMP650-CKKK-02
- NMP1K2-KHCCCK-03
- NMP1K2-KHCCKH-00
- NMP1K2-KHCECE-00
- NMP1K2-KHCEHH-05
- NMP1K2-KHCHHH-09
- NMP650-ECHE-00
- NMP1K2-KHCHKK-05
- NMP650-EECH-01
- NMP1K2-KHCKHE-00
- NMP1K2-KHCKKE-04
- NMP650-EECK-00
- NMP1K2-KHCKKK-05
- NMP1K2-KHCKKK-09
- NMP650-EEEE-01







