预售商品

NMP1K2-KKKKHC-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKKHC-02
- 商品编号
- C7320767
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for NMP1K2, supporting up to 1200W total power output
2
Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3
Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: up to30V/5A per channel), with adjustable voltage ranges
4
High efficiency up to91% (typical) at full load with H/K modules (24V/48V)
5
Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, IEC62368-1 etc.
6
Comprehensive protection features: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (automatic recovery after cooling)
7
Remote control capabilities: global/local ON/OFF, remote sense (compensate up to0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level)
8
Current sharing function for parallel operation of NMS-240 modules
9
Compact size:250*127*41mm (L*W*H) for NMP1K2 front-end
10
Auxiliary power outputs:5V/2A (front-end) and5V/10mA per module
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC voltage outputs
2
Medical equipment compliant with ES60601-1 standards (diagnostic devices, patient monitors)
3
Test and measurement instruments needing precise voltage/current control
4
Telecommunications and data center equipment
5
Embedded systems and control panels with diverse power requirements
6
Parallel operation setups for higher current demands
7
R&D labs for prototyping circuits with various voltage needs
注意事项 PRECAUTIONS
1
Ensure input voltage matches the specified range (90~264VAC/120~370VDC) before powering on
2
Use recommended screws and torque: M4 (7~10 Kgf-cm) for front-end, M3.5 (10 Kgf-cm) for modules
3
For remote sense, use twisted pairs for +S/-S to minimize noise
4
When programming PV/PC, follow specified voltage ranges and reference to GND
5
For parallel operation: connect CS pins together, ensure output voltage difference <0.2V between modules; total power not exceed1200W
6
Derate output current: -15~-30°C and output voltage <12V →90% of rated current; follow derating curves for high temps
7
Do not operate without the shorting connector (RC1 to GND-P) unless using global ON/OFF
8
Ensure proper grounding for safety and EMC performance
9
For dual output modules, use separate local ON/OFF controls for V1/V2
10
Avoid exceeding maximum load for each module and total system

NMP1K2-KKKKHC-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKKKHE-02
- NMP1K2-KEKCCC-04
- NMP1K2-KEKECC-00
- NMP1K2-KEKECC-05
- NMP1K2-KKKKHH-03
- NMP1K2-KKKKKC-03
- NMP1K2-KEKEEH-00
- NMP1K2-KKKKKE-08
- NMP1K2-KEKHCC-05
- NMP1K2-KKKKKH-04
- NMP1K2-KEKHEH-00
- NMP1K2-KKKKKK-01
- NMP1K2-KKKKKK-06
- NMP1K2-KKKKKK-12
- NMP1K2-KEKHHC-04
- NMP1K2-KEKK##-03
- NMP650-#CCC-02
- NMP650-#CCK-02
- NMP1K2-KEKKCE-00
- NMP650-#EEE-07
- NMP650-#EEH-02







