预售商品

NMP1K2-KEEHHH-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEHHH-02
- 商品编号
- C7320724
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: MW (Meanwell)
Model: NMP1K2-KEEHHH-02 (modular AC/DC power supply system)
Front-end configuration: NMP1K2 (6-slot chassis, max total output power:1200W)
Input parameters: AC90~264V (50/60Hz), DC120~370V; power factor >0.95@230VAC full load, >0.98@115VAC full load; efficiency up to91% (typ. at full load with 24V/48V modules)
Module configuration: 6 modules including K(48V/5A), E(12V/20A), E(12V/20A), H(24V/10A), H(24V/10A), H(24V/10A) (based on code KEEHHH)
Module features: Remote on/off, remote sense (+S/-S), DC OK signal (TTL level), current sharing (parallel operation), voltage/current programming (NMS modules); protection functions: overload (constant current limiting), overvoltage (shutdown & re-power reset), overtemperature (shutdown & auto-recover after cooling)
Safety compliance: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), UL62368-1, TUV EN60601-1/EN62368-1
Mechanical specs: Front-end size:250×127×41mm; module size:118.5×37.9×18mm; mounting screws: M4 (front-end, torque7-10Kgf-cm), M3.5 (modules, torque10Kgf-cm)
Auxiliary power: Front-end (5V/2A), modules (5V/10mA Vcc2)
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, DCS systems, sensors, actuators, control panels in manufacturing lines
Medical equipment: Powering diagnostic devices (ultrasound, lab analyzers), patient monitoring systems (meets medical safety standards)
Telecom & data centers: Powering routers, switches, base stations, server racks
Renewable energy systems: Integrating with solar/wind power systems (accepts DC input up to370V)
Test & measurement: Supporting electronic test benches, oscilloscopes, signal generators
Broadcast & media: Powering studio cameras, transmitters, editing equipment
Automation & robotics: Powering robotic arms, vision systems, motion controllers
注意事项 PRECAUTIONS
Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with correct torque; maintain adequate airflow
Operation: Do not exceed max total power (1200W); use remote sense to compensate voltage drop; for parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, use short thick wires; follow temperature derating curve (reduce load at high temp)
Protection reset: If shutdown due to overload/OVP, disconnect load, check wiring then re-power
Maintenance: Clean dust with dry air; inspect connections periodically; replace faulty modules with compatible MW parts
Safety: Do not operate with cover removed; disconnect power before maintenance; avoid touching live parts when powered

NMP1K2-KEEHHH-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKKHKC-06
- NMP1K2-KEEKCE-00
- NMP1K2-KEEKEC-00
- NMP1K2-KKKKCK-00
- NMP1K2-KEEKEK-00
- NMP1K2-KKKKCK-02
- NMP1K2-KKKKCK-03
- NMP1K2-KEHCCK-00
- NMP1K2-KEHCKK-05
- NMP1K2-KKKKEE-03
- NMP1K2-KEHHKK-03
- NMP1K2-KKKKEE-10
- NMP1K2-KKKKEH-01
- NMP1K2-KEHKHC-00
- NMP1K2-KKKKEH-02
- NMP1K2-KEHKHE-00
- NMP1K2-KKKKEK-00
- NMP1K2-KEHKKC-00
- NMP1K2-KKKKHC-02
- NMP1K2-KKKKHE-02
- NMP1K2-KEKCCC-04







