预售商品

NMP1K2-KKHHKE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKHHKE-01
- 商品编号
- C7320644
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model: NMP1K2-KKHHKE-01
2
Modular design with 6 slots, supporting up to 1200W total output power
3
Wide input voltage range:90~264VAC or120~370VDC, frequency range:47~63Hz
4
High efficiency up to91% (full load with H/K module at24V/48V nominal voltage)
5
Compliance with multiple safety standards: IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE), etc.
6
Supports multiple output modules: single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series:30V/5A each)
7
Built-in protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
8
Features like remote sense, remote ON/OFF control, DC OK signal, current sharing (parallel operation), output voltage/current programming
9
Auxiliary power output:5V/2A (front-end) and5V/10mA (module-level)
10
Low leakage current: <400uA/264VAC, touch current <100uA/264VAC
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety standards (diagnostic instruments, patient monitors)
2
Industrial automation: Power supply for PLCs, sensors, actuators in automated production lines
3
Test & measurement systems: Stable power for lab equipment, oscilloscopes, signal generators
4
Communication equipment: Backup/main power for routers, switches, base stations
5
Data centers: Modular power for server racks or network devices
6
Laboratory research: Flexible power solution for experimental setups
7
Industrial control systems: Power for process control devices, HMIs, industrial computers
注意事项 PRECAUTIONS
1
Operating environment: Avoid humid/dusty/corrosive areas; ensure proper ventilation for heat dissipation
2
Derating requirements: Derate output power at ambient temp >50°C (per curve); for output voltage <12V and temp -15~-30°C, derate current to90% of rated value
3
Installation: Ensure correct grounding (FG terminal); use ESD protection when handling modules
4
Load limits: Do not exceed total 1200W output or 240W per module
5
Parallel operation: Connect CS pins mutually; output voltage difference <0.2V between modules; total current ≤ sum of parallel module rated currents
6
Accessory usage: Use original/compatible accessories; fill blank slots with BLANK-NMS240 modules
7
Maintenance: Regularly check loose connections/overheating; disconnect power before maintenance/module replacement

NMP1K2-KKHHKE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKHHKK-03
- NMP1K2-KECEEE-09
- NMP1K2-KKHKCC-05
- NMP1K2-KECEHH-05
- NMP1K2-KKHKKE-00
- NMP1K2-KECKKC-04
- NMP1K2-KECKKE-00
- NMP1K2-KKKCEE-01
- NMP1K2-KKKCEK-06
- NMP1K2-KKKCHH-00
- NMP1K2-KKKCHK-01
- NMP1K2-KKKCKE-06
- NMP1K2-KKKEEC-01
- NMP1K2-KKKEEE-02
- NMP1K2-KEECKK-02
- NMP1K2-KKKEEH-06
- NMP1K2-KKKEHC-00
- NMP1K2-KKKEKC-01
- NMP1K2-KEEECC-03
- NMP1K2-KKKEKK-00
- NMP1K2-KKKEKK-02







