预售商品

NMP1K2-KKHHCE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKHHCE-03
- 商品编号
- C7320634
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
NMP1K2-KKHHCE-03 modular power supply from MW (Meanwell) features:
1
1200W maximum output power with 6 slots for flexible module configuration
2
Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
3
High efficiency up to 91% (full load with H/K modules at 24V/48V)
4
Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool)
6
Rich functional support: Remote sense (compensate up to 0.5V wiring drop), global/local remote ON/OFF, DC OK signal (TTL level), current sharing (parallel operation), output voltage/current programming (PV/PC pins)
7
EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity), SEMI F47
8
Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9
Modular output options: Single (NMS-240, up to 240W) or dual (NMD-240, up to240W) output modules with adjustable voltages (5V/12V/24V/48V etc.)
使用场景 APPLICATIONS
Suitable for various applications:
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems
2
Medical equipment: Compatible with medical devices (due to 2x MOPP safety) like diagnostic tools and patient monitors (need to comply with specific device standards)
3
Telecommunications: Supporting routers, switches, base stations, and communication modules
4
Test and measurement: Lab equipment and test benches requiring stable, configurable power
5
Data centers: Server racks and storage systems needing modular, high-efficiency power
6
Instrumentation: Precision instruments that demand adjustable voltage/current and reliable power supply
注意事项 PRECAUTIONS
Important considerations for use:
1
Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with correct torque (12Kgf-cm for AC input,10Kgf-cm for DC output); ensure proper grounding
2
Cooling: Maintain adequate airflow as per specs; derate output current based on ambient temperature (e.g., output voltage <12V and -15~-30°C →90% rated current)
3
Operation:
4
Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using global control; otherwise, no output
5
Local ON/OFF: For NMS-240: RC2 (pin3) short to GND → OFF, open → ON; For NMD-240: RC2→V1 OFF, RC3→V2 OFF
6
Remote sense: Use twisted pairs for +S/-S pins to avoid noise
7
Parallel operation: Connect CS pins of NMS-240 modules; ensure voltage difference <0.2V; max6 modules for NMP1K2; do not use PC function in parallel
8
Safety: Do not exceed maximum ratings; disconnect input before servicing; comply with local safety regulations for medical use

NMP1K2-KKHHCE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KECCHC-03
- NMP1K2-KKHHHK-01
- NMP1K2-KKHHHK-08
- NMP1K2-KECCHE-03
- NMP1K2-KKHHKE-01
- NMP1K2-KKHHKK-03
- NMP1K2-KECEEE-09
- NMP1K2-KKHKCC-05
- NMP1K2-KECEHH-05
- NMP1K2-KKHKKE-00
- NMP1K2-KECKKC-04
- NMP1K2-KECKKE-00
- NMP1K2-KKKCEE-01
- NMP1K2-KKKCEK-06
- NMP1K2-KKKCHH-00
- NMP1K2-KKKCHK-01
- NMP1K2-KKKCKE-06
- NMP1K2-KKKEEC-01
- NMP1K2-KKKEEE-02
- NMP1K2-KEECKK-02
- NMP1K2-KKKEEH-06







