预售商品

NMP1K2-HKCEKE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKCEKE-00
- 商品编号
- C7320614
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply system consisting of NMP1K2 front-end (6 slots) and output modules (NMS-240 single output, NMD-240 dual output)
1
Total max power:1200W (NMP1K2)
2
Output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A, up to240W each); dual output (30V/5A×2, combined240W)
3
Safety certifications: MEPS, CB, UL62368-1, TUV EN62368-1, CCC, BSMI, etc.
4
Protection mechanisms: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP)
5
Control functions: Global ON/OFF (RC1 pin), local module ON/OFF (RC2/RC3 pins)
6
Remote sense: Compensates wiring voltage drop up to0.5V
7
Programming: PV pin (output voltage adjustment), PC pin (output current adjustment)
8
Status signals: DC OK (module output status, TTL level), T-Alarm (overtemp alert)
9
Current sharing: CS pin enables parallel operation for load balance
10
Auxiliary power: +5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA per module)
11
Operating temp range: -30°C to +70°C (with derating)
12
Isolation:2x MOPP (medical isolation) between primary and secondary
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, sensors, actuators, and control systems
1
Medical devices: Suitable for equipment requiring safe isolation (2x MOPP)
2
Telecom infrastructure: Base stations, network switches, and communication devices
3
Test & measurement: Lab setups needing adjustable voltages/currents
4
Data centers: Powering servers, storage devices, and peripheral equipment
5
LED lighting: High-power LED arrays requiring precise current control
6
Renewable energy: DC-DC conversion for solar/wind energy systems
7
Industrial equipment: CNC machines, robotics, and factory automation tools
注意事项 PRECAUTIONS
Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global control
1
Derating: Reduce output current at temps >50°C (refer to derating curves); for voltages <12V and temps -15°C~-30°C, derate to90% rated current
2
Parallel operation: Connect CS pins of modules; voltage difference between modules <0.2V; total power ≤1200W
3
Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise
4
Programming: PV/PC pins are GND-referenced; follow specified voltage ranges for adjustments
5
Protection: OVP/OTP/OLP trigger shutdown (reset via power cycle); OCP is constant current limiting
6
Environment: Avoid condensation, dust, and corrosive gases; operate in well-ventilated areas
7
Wiring: Use appropriate wire gauge for output connections to reduce voltage drop

NMP1K2-HKCEKE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HKCHHE-00
- NMP1K2-HKCKKK-09
- NMP1K2-HKECCC-04
- NMP1K2-HKECCE-04
- NMP1K2-HKEEEE-03
- NMP1K2-HKEEEH-00
- NMP1K2-KKHHCE-03
- NMP1K2-KECCHC-03
- NMP1K2-KKHHHK-01
- NMP1K2-KKHHHK-08
- NMP1K2-KECCHE-03
- NMP1K2-KKHHKE-01
- NMP1K2-KKHHKK-03
- NMP1K2-KECEEE-09
- NMP1K2-KKHKCC-05
- NMP1K2-KECEHH-05
- NMP1K2-KKHKKE-00
- NMP1K2-KECKKC-04
- NMP1K2-KECKKE-00
- NMP1K2-KKKCEE-01
- NMP1K2-KKKCEK-06







