领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKCEEH-04实物图
NMP1K2-HKCEEH-04商品缩略图

NMP1K2-HKCEEH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCEEH-04
商品编号
C7320612
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to30V@5A per channel, combined240W) modules
3 Complies with medical (IEC/EN60601-1,2x MOPP isolation) and ITE (IEC/EN62368-1) safety standards
4 Wide input voltage range:90-264VAC or120-370VDC,47-63Hz frequency range
5 High efficiency up to91% (for24V/48V modules at full load) and power factor>0.95@230VAC full load
6 Rich protection functions: Overload (OLP), overvoltage (OVP), overtemperature (OTP), short circuit (SCP)
7 Advanced functions: Remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8 EMC compliant with EN55032 Class B (emission) and EN61000-4 series (immunity)
9 Compact mechanical design:250x127x41mm (LxWxH), suitable for panel mounting with M4 screws (torque:7-10 Kgf-cm)
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments (e.g., blood analyzers, urine testers), patient monitoring systems (e.g., ECG monitors)
2 Industrial automation: PLC systems, DCS controllers, industrial robots, servo drives, control panels
3 Telecommunications: Network switches, access points, small base stations
4 Test and measurement: Laboratory testing devices, signal generators, oscilloscopes
5 LED applications: High-power LED display controllers, commercial LED lighting drivers
6 Data storage: Small server racks, network-attached storage (NAS) systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws with torque7-10 Kgf-cm; avoid dusty/humid/corrosive environments
2 Electrical: Do not exceed 1200W total power; verify input voltage matches rating; parallel modules need CS pin connection and voltage difference<0.2V
3 Thermal: Follow derating curves (e.g., 90% current for <12V output at -15~-30°C; reduce load at high ambient temps)
4 Safety: Disconnect power before maintenance; do not open case; comply with local safety regulations
5 Operation: Use shorting connector for RC1-GND-P if global ON/OFF not used; local ON/OFF: open=ON, short=OFF for RC2-GND
6 Parallel operation: Do not use PC function; ensure simultaneous remote control for all parallel modules
NMP1K2-HKCEEH-04实物图

NMP1K2-HKCEEH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐