预售商品

NMP1K2-HKCCEE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKCCEE-00
- 商品编号
- C7320603
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to 6 slots, providing maximum 1200W output; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules
2
Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz, suitable for global applications
3
High performance: Power factor >0.95 (230VAC full load), efficiency up to 91% (full load with H/K modules at 24V/48V)
4
Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
5
Flexible control: Supports global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage (PV) and current (PC) programming
6
Protection mechanisms: Over-temperature (auto-recovery after cooling), overload (constant current limiting), over-voltage (shut down, re-power to recover)
7
Auxiliary and signals: 5V/2A auxiliary power, DC OK signal (TTL level for output status), T-Alarm signal (over-temperature alert)
8
Current sharing: Allows parallel operation of modules with CS pin connection for balanced current distribution
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic devices, and lab analyzers requiring medical safety compliance
2
Industrial automation: Powers PLCs, sensors, actuators, and control systems with multiple stable output voltages
3
Test and measurement: Used in test benches for electronic components needing adjustable and precise power
4
Communication systems: Supports routers, switches, and base stations with flexible voltage configurations
5
Data centers: Modular power solution for server racks or network devices, enabling easy maintenance and scalability
6
Other applications: Any system needing multiple outputs, remote monitoring, or parallel operation for higher power capacity
注意事项 PRECAUTIONS
1
Installation: Ensure shorting connector (RC1 to GND-P) is assembled for global ON/OFF; blank slots must use BLANK-NMS240 modules
2
Derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate current to 90% of rated value; follow derating curves for temp and input voltage
3
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; max 6 slots for NMP1K2, total power ≤1200W
4
Remote control: Use twisted pairs for remote sense to avoid interference; simultaneous ON/OFF for parallel modules
5
Environment: Operate within -30°C~+70°C (with derating), 20~90% RH non-condensing; avoid dust, moisture, or corrosive environments
6
Safety: Properly ground the device; do not exceed rated power/voltage; disconnect power before maintenance
7
Programming: Follow PV/PC ranges in manual; do not use PC function for parallel modules

NMP1K2-HKCCEE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HKCCKK-05
- NMP1K2-HKCECE-00
- NMP1K2-HKCEEC-04
- NMP1K2-HKCEEH-04
- NMP1K2-HKCEKE-00
- NMP1K2-HKCHHE-00
- NMP1K2-HKCKKK-09
- NMP1K2-HKECCC-04
- NMP1K2-HKECCE-04
- NMP1K2-HKEEEE-03
- NMP1K2-HKEEEH-00
- NMP1K2-KKHHCE-03
- NMP1K2-KECCHC-03
- NMP1K2-KKHHHK-01
- NMP1K2-KKHHHK-08
- NMP1K2-KECCHE-03
- NMP1K2-KKHHKE-01
- NMP1K2-KKHHKK-03
- NMP1K2-KECEEE-09
- NMP1K2-KKHKCC-05
- NMP1K2-KECEHH-05







