预售商品

NMP1K2-HHHKCE-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHHKCE-02
- 商品编号
- C7320466
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 1200W capacity (NMP1K2) with 6 slots, supports mixing NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W total) modules
2
Wide input range: 90~264VAC / 120~370VDC, 47~63Hz frequency
3
High performance: Power factor >0.95 at full load (230VAC), typical efficiency up to 91% (with H/K modules at 24V/48V nominal)
4
Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC62368-1, EAC TP TC 004 standards
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and repower to recover), overtemperature (shutdown and auto-recover when cool)
6
Flexible control options: Global (RC1 pin) and local (module RC2/RC3 pins) ON/OFF control; remote sense (+S/-S) to compensate wiring voltage drop up to 0.5V; voltage programming (PV pin) and current programming (PC pin) for output adjustment
7
Monitoring signals: DC OK (TTL level, indicates module output status), T-Alarm (overtemperature signal), current sharing (CS pin) for parallel operation of modules
8
Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) for system use; Vcc2 (5V/10mA) for module control circuits
9
Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg; compatible with HRS DF11 series connectors
使用场景 APPLICATIONS
1
Industrial automation systems: Customizable voltage outputs for various sensors, actuators, and controllers
2
Medical equipment: Complies with medical safety standards, suitable for diagnostic devices, patient monitors, and laboratory instruments
3
Test and measurement instruments: Stable, adjustable power supply for component testing and prototype development
4
Data centers and telecommunications: Parallel operation capability for high-power, redundant power systems; remote monitoring and control for unmanned operation
5
Embedded systems: Modular design adapts to diverse voltage requirements of embedded boards and peripherals
6
Laboratory research: Flexible voltage/current programming for experimental setups needing precise power control
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is installed for global ON/OFF control; use proper grounding to meet safety standards
2
Remote sense: Use twisted-pair cables for +S/-S pins to minimize electromagnetic interference
3
Programming: Follow the specified voltage ranges for PV (3~6V for 5V module, etc.) and PC (1.8~6V) pins to avoid damage
4
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; use short, thick wires for parallel connections; remote control must turn all modules on/off simultaneously; do not use PC function in parallel mode
5
Derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; reduce load at high ambient temperatures as per the curve
6
Safety: Do not touch live parts when the power supply is operating; disconnect input power before maintenance; comply with all local electrical safety regulations
7
Overtemperature: If T-Alarm signal is high (4.5~5.5V), check cooling conditions (airflow, ambient temp) to prevent system shutdown

NMP1K2-HHHKCE-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCKEEE-09
- NMP1K2-HHHKCE-06
- NMP1K2-HHHKCK-06
- NMP1K2-KCKHHC-04
- NMP1K2-KCKHHH-09
- NMP1K2-HHHKEC-00
- NMP1K2-HHHKEE-00
- NMP1K2-KCKKCC-05
- NMP1K2-HHHKHH-05
- NMP1K2-KCKKCH-00
- NMP1K2-HHHKKC-01
- NMP1K2-KCKKEH-03
- NMP1K2-KCKKHK-00
- NMP1K2-HHHKKE-01
- NMP1K2-HHHKKH-01
- NMP1K2-KCKKKE-08
- NMP1K2-HHHKKH-04
- NMP1K2-KCKKKH-04
- NMP1K2-HHHKKK-05
- NMP1K2-HHKCCH-01
- NMP1K2-HHKCEC-00







