预售商品

NMP1K2-KCHEHH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCHEHH-00
- 商品编号
- C7320409
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input range:90~264VAC or120~370VDC, suitable for global applications
3
High efficiency up to91% (full load with H/K modules at24V/48V nominal voltage)
4
Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each) modules, each up to240W
5
Adjustable output voltage ranges (e.g.,5V module:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
6
Comprehensive protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
7
Remote monitoring and control capabilities: DC OK signal (TTL level), remote sense (+S/-S), remote ON/OFF (local/global)
8
Current sharing function for parallel operation of modules to balance load distribution
9
Compliance with safety standards: medical (2x MOPP between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed3.1, etc.)
10
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
11
TTL alarm signal for overtemperature (high when over limit, low when normal)
12
Derating capability for harsh environments (e.g.,90% current at-15°C~-30°C for Vo<12V)
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, DCS, sensors, and actuators
2
Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices and treatment equipment
3
Test and measurement systems: Modular power needs for various testing instruments
4
Telecommunications: Power for base stations, communication nodes, and network devices
5
Data centers: Parallel operation setups for high-power, redundant power systems
6
Industrial control systems: Harsh environment applications requiring wide input range and derating capabilities
7
Laboratory setups: Adjustable voltage outputs for R&D and prototype testing
8
Redundant power systems: Parallel modules to ensure continuous operation in critical applications
注意事项 PRECAUTIONS
1
Mounting: Follow recommended torque (12Kgf-cm for front-end,10Kgf-cm for output terminals) to prevent loose connections and overheating
2
Remote Sense: Correctly connect +S/-S pins to compensate for voltage drop (max0.5V) on load wiring
3
Parallel Operation: Connect CS pins of all modules, ensure output voltage difference <0.2V between modules; total output power must not exceed1200W; use short, large-diameter wires for parallel connections; remote control must turn all parallel modules on/off simultaneously; do not use PC (current programming) function in parallel
4
Derating: Reduce output current to90% when ambient temperature is between -15°C and-30°C (for Vo<12V)
5
Protection: Overvoltage/overload protection may require re-powering to recover; some modules use hiccup mode for short protection
6
Global ON/OFF: Ensure shorting connector (RC1 to GND-P) is assembled to enable power output
7
Local ON/OFF: For NMS-240 modules, open RC2 for ON, short for OFF; for NMD-240, open RC2/RC3 for ON
8
Blank Slots: Use BLANK-NMS240 accessory for empty slots to maintain safety and airflow
9
Connectors: Use compatible HRS DF11 series connectors for control pins to ensure reliable connections
10
Leakage Current: Ensure system grounding is proper to handle leakage current (<400uA at 264VAC)
11
Derating Curves: Refer to the specification sheet for derating under different ambient temperatures and input voltages

NMP1K2-KCHEHH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHKK-03
- NMP1K2-KCHHCC-03
- NMP1K2-KCHHEE-05
- NMP1K2-KCHHHC-00
- NMP1K2-KCHHKH-00
- NMP1K2-KCHKEE-00
- NMP1K2-KCHKEE-05
- NMP1K2-KCHKHE-00
- NMP1K2-KCHKHH-00
- NMP1K2-KCHKHH-05
- NMP1K2-KCKECC-05
- NMP1K2-HHHKCC-00
- NMP1K2-KCKEEE-00
- NMP1K2-HHHKCE-02
- NMP1K2-KCKEEE-09
- NMP1K2-HHHKCE-06
- NMP1K2-HHHKCK-06
- NMP1K2-KCKHHC-04
- NMP1K2-KCKHHH-09
- NMP1K2-HHHKEC-00
- NMP1K2-HHHKEE-00







