预售商品

NMP1K2-KCEEHC-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCEEHC-03
- 商品编号
- C7320365
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (Meanwell) NMP series, model NMP1K2-KCEEHC-03, 1200W maximum power with 6 slots for output modules
2
Wide input range:90~264VAC /120~370VDC, frequency range47~63Hz, high power factor(PF>0.95@230VAC full load, PF>0.98@115VAC full load)
3
High efficiency:Up to91% at full load(with H/K modules at nominal24V/48V)
4
Safety compliance:Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004; isolation:Primary-secondary(2x MOPP), Primary-Earth(1x MOPP); withstanding voltage:I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
5
Protection functions:Overload(constant current limiting), Overvoltage(shut down, re-power to recover), Over-temperature(shut down, auto recover when temp drops), Short circuit(hiccup mode or constant current limiting)
6
Functionalities:Remote sense(compensates up to0.5V wiring drop), global/local remote ON/OFF control, output voltage/current programming(PV/PC pins), DC OK TTL signal(indicates output status), current sharing(for parallel operation), auxiliary power(5V/2A for NMP1K2,5V/10mA per module)
7
Mechanical specs:Dimensions250*127*41mm(L*W*H), weight~2kg; packing:6pcs/13kg/0.88CUFT
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic devices(ultrasound, blood analyzers), patient monitors, laboratory instruments(incubators, centrifuges)(complies with medical safety standards)
2
Industrial automation:PLC systems, motor drives, control panels, robotics(needs stable modular power with multiple outputs)
3
Test & measurement:Electronic test equipment(oscilloscopes, signal generators)(requires precise voltage/current control and multi-channel outputs)
4
Communication systems:Telecom base stations, network switches, routers(reliable power with wide input range and high efficiency)
5
Data centers:Server racks, storage systems(modular design for flexible config and parallel operation for higher power)
注意事项 PRECAUTIONS
1
Installation:Assemble the shorting connector(RC1 to GND-P) if not using external global ON/OFF control; use BLANK-NMS240 accessory for blank slots
2
Derating:When output voltage<12V and ambient temp-15°C~-30°C, derate output current to90% of rated; follow derating curves for ambient temp and input voltage
3
Parallel operation:Connect CS pins of modules; output voltage difference between parallel modules<0.2V; total power≤1200W; remote control must turn all parallel modules ON/OFF simultaneously; avoid using PC function in parallel
4
Remote sense:Use twisted pairs for sense lines to minimize noise; max compensation0.5V
5
Environment:Operating temp-30~+70°C(with derating); humidity20~90% RH non-condensing; storage temp-40~+85°C, humidity10~95% RH non-condensing
6
Safety:Ensure proper grounding; do not overload beyond module/unit ratings; comply with medical safety requirements(leakage current<400uA/264VAC)

NMP1K2-KCEEHC-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHHE-13
- NMP1K2-KCEKCC-05
- NMP1K2-HHHHHH-03
- NMP1K2-KCEKKK-09
- NMP1K2-HHHHHH-06
- NMP1K2-KCHCHC-00
- NMP1K2-HHHHHH-10
- NMP1K2-KCHCKH-00
- NMP1K2-HHHHHH-11
- NMP1K2-KCHCKK-05
- NMP1K2-KCHECH-00
- NMP1K2-HHHHKH-01
- NMP1K2-KCHECK-00
- NMP1K2-HHHHKH-06
- NMP1K2-KCHEEE-04
- NMP1K2-HHHHKH-10
- NMP1K2-KCHEEK-00
- NMP1K2-HHHHKK-01
- NMP1K2-KCHEHH-00
- NMP1K2-HHHHKK-03
- NMP1K2-KCHHCC-03







