领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCECHE-00实物图
NMP1K2-KCECHE-00商品缩略图

NMP1K2-KCECHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCECHE-00
商品编号
C7320352
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) NMP series, model NMP1K2-KCECHE-00, 1200W max total power with 6 slots for output modules
2 Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
3 High efficiency up to91% (full case load with H/K modules at nominal24V/48V)
4 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1) standards; EAC TP TC004 approved
5 Isolation: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P(4KVAC), I/P-FG(2KVAC), O/P-FG(0.5KVAC)
6 Protection functions: Overload(constant current limiting), overvoltage(shut down, re-power to recover), over-temperature(shut down, auto-recover when cool), short circuit(hiccup/constant current limiting)
7 Functionalities: Remote sense(compensate up to0.5V drop), output voltage/current programming(PV/PC pins), DC OK signal(TTL level for output status), current sharing(CS pin for parallel operation), global/local ON/OFF control
8 Auxiliary power: Front-end(5V/2A), module-level(5V/10mA)
9 Mechanical specs: Dimensions250×127×41mm(L×W×H), weight~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices(ultrasound, blood analyzers), patient monitoring systems(compliant with medical safety standards and MOPP isolation)
2 Industrial automation: PLC systems, industrial robots, factory automation lines needing multiple stable DC outputs
3 Test & measurement: Lab equipment requiring precise voltage/current control and modular flexibility
4 Telecom & networking: Data centers, communication racks needing redundant power via parallel operation
5 Professional broadcast/media: Audio/video production equipment demanding low-ripple stable power
6 High-power LED applications: Large-scale LED lighting systems with multiple voltage output needs

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG pin; use recommended screws(M4 for front-end, M3.5 for terminals) with specified torque and penetration depth; avoid flammable/dusty/humid environments
2 Operation: Install shorting connector(RC1 to GND-P) if not using global control; follow local ON/OFF logic for modules; for parallel operation connect CS/GND pins, keep voltage difference<0.2V, do not use PC function
3 Derating: Reduce current to90% for Vo<12V at -15~-30°C; refer to derating curve for temp above50°C
4 Safety: Disconnect AC before maintenance; do not touch live parts when energized
5 Maintenance: Regularly check for loose connections/overheating/damage; replace faulty modules promptly
NMP1K2-KCECHE-00实物图

NMP1K2-KCECHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐