领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCCHEC-02实物图
NMP1K2-KCCHEC-02商品缩略图

NMP1K2-KCCHEC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCHEC-02
商品编号
C7320316
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (明纬), Model: NMP1K2-KCCHEC-02, Series: NMP1K2 (1200W max, 6 slots)
1 Modular design: Supports single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (NMD-240: dual 30V/5A)
2 Wide input range: 90-264VAC or 120-370VDC, frequency 47-63Hz
3 High efficiency: Up to 91% (typ) at full load with H/K modules (24V/48V)
4 High power factor: >0.95 at 230VAC full load
5 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto recover after cooling)
7 Flexible control functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), T-Alarm (overtemp signal), current sharing (for parallel modules)
8 Mechanical specs: Size 250*127*41mm (L*W*H), weight ~2kg, packing 6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, control panels, sensors
2 Medical equipment: Compatible with medical devices due to medical safety standards
3 Test and measurement instruments: Flexible voltage outputs for various testing needs
4 Telecom and data center equipment: Modular setup for different voltage requirements
5 Industrial IoT devices: Reliable power for connected industrial devices
6 Other applications requiring multiple or adjustable DC voltage outputs

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control isn't used; otherwise, no output will be provided
2 For remote sense function: Use twisted pairs for +S/-S lines to reduce noise; can compensate up to 0.5V voltage drop on load wiring
3 Over temperature handling: The T-Alarm signal (TTL high) indicates internal temperature exceeds limit; if overtemperature protection triggers, wait for the device to cool down before re-powering
4 Parallel operation guidelines:
5 When paralleling NMS-240 modules, connect CS pins together
6 Ensure output voltage difference among parallel modules is less than 0.2V
7 Total output current should not exceed the sum of rated currents of all parallel modules
8 Maximum 6 slots for NMP1K2; do not use PC (current programming) function in parallel
9 Local ON/OFF control:
10 For NMS-240: Open RC2-GND to turn on, short to turn off
11 For NMD-240: Open RC2-GND1 (V1) or RC3-GND2 (V2) to turn on
12 Derating requirement: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to 90% of rated
13 Mounting: Follow recommended torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output terminal) to prevent loose connections
14 Safety: Only use compatible modules (NMS-240/NMD-240); blank slots must use BLANK-NMS240 accessory
NMP1K2-KCCHEC-02实物图

NMP1K2-KCCHEC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐