领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HHEHHH-05实物图
NMP1K2-HHEHHH-05商品缩略图

NMP1K2-HHEHHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEHHH-05
商品编号
C7320238
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-HHEHHH-05 is a 1200W modular power supply with six slots, all populated with NMS-240-24 single-output modules (24V @10A each), providing six independent 24V channels (each up to10A/240W).
1 Modular design: 6-slot architecture supporting mix of single (NMS-240, up to240W) or dual (NMD-240, up to 240W total) output modules, total max power 1200W.
2 Wide input range: 90-264VAC (47-63Hz) or120-370VDC, suitable for global industrial/medical applications.
3 High efficiency & power factor: Up to91% efficiency (for H/K modules at24V/48V full load); PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load, reducing energy loss and harmonic distortion.
4 Safety compliance: Meets medical (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), ensuring safety in critical use cases.
5 Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over-temperature (auto shut down/recovery when cooled), short-circuit (hiccup or constant current limiting) protection.
6 Flexible control: Global ON/OFF (RC1 pin) and local module-level ON/OFF (RC2/RC3 pins); remote sense (+S/-S) compensates voltage drop up to0.5V in long wiring.
7 Monitoring & signaling: DC OK TTL signal (4.5-5.5V on, <0.5V off) for module status; T-Alarm signal for over-temperature warning.
8 Parallel capability: Modules can be paralleled (via CS pins) to increase current output with current balancing.
9 Auxiliary power: Front-end provides5V@2A; each NMS-240 module offers5V@10mA auxiliary power.
10 Wide operating temp: Works in -30°C to +70°C (with derating based on ambient temp and load).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple voltage outputs.
2 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, and lab instruments (compliant with medical safety standards).
3 Telecommunications: Network switches, routers, and base stations leveraging wide input range and modular flexibility.
4 Test and measurement: Lab setups needing precise, customizable DC voltage outputs for device testing.
5 Renewable energy systems: Solar/wind power converters (supports DC input 120-370VDC).
6 Data centers: Edge computing nodes and server racks requiring flexible power distribution and high reliability.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal); use recommended wire sizes and torque values (AC input: max12Kgf-cm, DC output: M3.5 screws max 10Kgf-cm).
2 Module management: Fill blank slots with BLANK-NMS240 to maintain safety/cooling; when paralleling modules, connect CS pins and ensure output voltage difference <0.2V.
3 Derating rules: Reduce load at ambient temps above50°C; for output voltages <12V and temps between -15°C and -30°C, derate current to90% of rated value.
4 ON/OFF control: Install global ON/OFF shorting connector (RC1 to GND-P) unless using external control; local module control: open RC2/RC3 to turn on, short to turn off.
5 Remote sense: Use +S/-S pins (NMS-240) to compensate voltage drop up to0.5V in long wires.
6 Protection handling: In case of overload/overvoltage/overtemp, unit shuts down—re-power or wait for cooling to recover; short-circuit protection uses hiccup or constant current limiting.
7 Parallel operation: Max6 modules for NMP1K2; total power ≤1200W; use short/thick wires for parallel connections.
8 Environment: Avoid humid/dusty/corrosive environments; keep ventilation paths clear for cooling.
NMP1K2-HHEHHH-05实物图

NMP1K2-HHEHHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐