领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHEC-07实物图
NMP1K2-EHHHEC-07商品缩略图

NMP1K2-EHHHEC-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHEC-07
商品编号
C7319688
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with NMP650 (4 slots, max650W) and NMP1K2 (6 slots, max1200W) models
1 Output modules: NMS-240 (single output up to240W) and NMD-240 (dual output combined up to240W)
2 Wide input range:90-264VAC/120-370VDC, frequency47-63Hz
3 High efficiency: up to91% (full load with H/K modules at24V/48V)
4 Protection functions: overload (constant current limiting), overvoltage (shutdown), overtemperature (auto-recover after cooling)
5 Control options: global ON/OFF (RC1 to GND-P) and local ON/OFF (per module)
6 Remote sense: compensates voltage drop up to0.5V
7 Programming: PV (voltage adjustment) and PC (current level adjustment)
8 Signals: DC OK (module status) and T-Alarm (overtemperature)
9 Current sharing: parallel operation of up to4/6 modules
10 Safety certifications: IEC60601-1 Ed3.1 (medical), UL62368-1, etc.
11 Mechanical specs: NMP650 (250x89x41mm), NMP1K2 (250x127x41mm); mounting torque7-10Kgf-cm
12 Auxiliary power: +5V-AUX-P (2A/1.5A) and Vcc2 (5V/10mA)

使用场景 APPLICATIONS

Industrial automation systems (control panels, sensors)
1 Medical equipment (certified for medical use)
2 Test and measurement systems (stable adjustable power)
3 Communication base stations (parallel operation for high power)
4 Data centers (server racks, network cabinets)
5 Industrial control systems (PLCs, HMIs)
6 Custom power solutions (multiple outputs or parallel operation)

注意事项 PRECAUTIONS

1 Require shorting connector (RC1 to GND-P) for global ON/OFF
2 Derating: <12V output and -15°C~-30°C temp →90% current
3 Parallel operation: connect CS pins; max4/6 modules; voltage difference <0.2V
4 Remote sense: use +S/-S to compensate voltage drop
5 Programming: PV adjusts voltage, PC adjusts current (avoid PC in parallel)
6 Signals: DC OK (high=ON, low=OFF); T-Alarm (high=overtemp)
7 Mounting: M4 screws with7-10Kgf-cm torque
8 Safety: follow grounding and local electrical rules
NMP1K2-EHHHEC-07实物图

NMP1K2-EHHHEC-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐