预售商品

NMP1K2-EHEKEE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHEKEE-00
- 商品编号
- C7319669
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output (NMP1K2 series)
2
Compatible with NMS-240 single-output modules (12V/E,24V/H,48V/K, etc.) with adjustable voltage ranges (e.g.,12V:6-15V,24V:15-30V,48V:30-55V)
3
High efficiency up to 91% (for H/K modules at nominal 24V/48V full load)
4
Wide input range:90-264VAC or120-370VDC, frequency 47-63Hz
5
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1, etc.)
6
Rich functionalities: Remote on/off control (global/local), remote sense (+S/-S), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing for parallel operation
7
Protection mechanisms: Overload (constant current limiting), overvoltage (shut down and recover on repower), over-temperature (auto recover after cooling)
8
Compact mechanical design with specified mounting requirements (M4 screws with torque 7-10 Kgf-cm)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compliant with medical safety standards)
2
Industrial automation: PLC systems, robotic control units, factory automation equipment (fits diverse power needs)
3
Test and measurement: Lab setups requiring multiple adjustable DC voltage outputs
4
Telecommunications: Network racks, communication equipment needing stable modular power
5
Data centers: Server accessories or network devices with varying voltage requirements
6
Research facilities: Experimental setups demanding reliable and programmable power sources
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with torque 7-10 Kgf-cm; follow specified air flow direction
2
Module usage: Only install compatible NMS-240 modules (check model codes like E for12V, H for24V, K for48V)
3
Temperature derating: When ambient temp is -15°C to -30°C and output voltage <12V, derate output current to90% of rated; refer to derating curves for other conditions
4
ON/OFF control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF is not used; local control uses RC2/RC3 pins (open=ON, short=OFF)
5
Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V; total load ≤1200W; use short large-diameter wires
6
Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (max 0.5V)
7
Programming: PV adjusts voltage within specified ranges; PC adjusts current to40-100% of rated value
8
Safety: Do not exceed max output power; disconnect power before maintenance
9
Alarm monitoring: Track T-Alarm (high=over temp) and DC OK (high=module ON) signals

NMP1K2-EHEKEE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHEKKE-00
- NMP1K2-EHEKKH-04
- NMP1K2-HCEKKC-04
- NMP1K2-EHHCCC-04
- NMP1K2-EHHCCE-02
- NMP1K2-EHHEHH-02
- NMP1K2-EHHEHK-00
- NMP1K2-HCHCCC-04
- NMP1K2-EHHEKC-02
- NMP1K2-EHHEKK-02
- NMP1K2-EHHHCK-07
- NMP1K2-EHHHEC-00
- NMP1K2-HCHCCC-05
- NMP1K2-EHHHEC-07
- NMP1K2-EHHHEH-02
- NMP1K2-EHHHEH-07
- NMP1K2-HCHCCH-04
- NMP1K2-EHHHHE-03
- NMP1K2-EHHHHH-12
- NMP1K2-EHHHHK-11
- NMP1K2-HCHECE-00







