领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EEEKHC-06实物图
NMP1K2-EEEKHC-06商品缩略图

NMP1K2-EEEKHC-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEKHC-06
商品编号
C7319540
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply with 6 slots (NMP1K2 model) supporting single/dual output modules (NMS-240/NMD-240)
2 Wide input voltage range: 90-264VAC or 120-370VDC, 47-63Hz frequency
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Compliance with medical (2x MOPP) and ITE safety standards (EN60601-1, UL62368-1)
5 Multiple protection functions: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), constant current limiting
6 Flexible control options: Global/local ON/OFF, remote sense (±S), voltage programming (PV), current programming (PC), DC OK signal, current sharing (CS)
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (modules)
8 Compact dimensions: 250×127×41mm, easy mounting with M4 screws (7-10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical devices: Suitable for equipment requiring medical safety compliance (e.g., diagnostic tools)
3 Telecommunications: Supporting routers, switches, base stations with stable DC power
4 Test & measurement: Adjustable voltage/current for lab instruments and prototype testing
5 Data centers: Modular power for server racks and network infrastructure
6 LED lighting: High-power, adjustable DC supply for industrial or commercial LED systems
7 Research labs: Flexible power solutions for experimental setups and device testing

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque (7-10 Kgf-cm for M4 screws), avoid over-tightening
2 Wiring: Use appropriate wire gauge (20-26AWG for control pins), ensure correct polarity
3 Temperature derating: Reduce output current to 90% for Vo<12V at -15 to -30°C; derate above 50°C
4 Remote control: Global ON/OFF via RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local ON/OFF via RC2 to GND
5 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power ≤1200W
6 Protection reset: Power cycle to reset after OTP/OVP/OLP (some require re-powering)
7 Auxiliary power: Do not exceed max load current (2A for front-end 5V-Aux_P)
8 Environment: Operate within -30 to +70°C (derate above 50°C), 20-90% RH non-condensing
NMP1K2-EEEKHC-06实物图

NMP1K2-EEEKHC-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐