预售商品

NMP1K2-EEEEEK-08
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEEEEK-08
- 商品编号
- C7319508
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 1200W maximum output (NMP1K2 model) and 6 slots for flexible configuration of output modules (supports 5V,12V,24V,48V etc.)
Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, EN62368-1 etc.)
Wide input voltage range: AC 90-264V or DC120-370V, suitable for global use
High efficiency up to 91% (for H/K modules at 24V/48V full load), reducing energy loss
Multiple protection functions: Overload (OLP), Over Voltage (OVP), Over Temperature (OTP), Short Circuit (SCP)
Rich functional options: Remote sense (compensates voltage drop), remote ON/OFF control (global/local), DC OK signal (indicates output status), current sharing (for parallel operation), voltage/current programming (PV/PC)
Auxiliary power output: Front-end provides 5V/2A, each module provides 5V/10mA
EMC compliant: Meets EN55032 Class B (emission) and EN61000-4 series (immunity) standards
Compact mechanical design with specified mounting torque and airflow direction for reliable operation.
使用场景 APPLICATIONS
Medical equipment: Diagnostic instruments, patient monitors, laboratory analysis devices (complying with medical safety standards)
Industrial automation: PLC systems, industrial robots, control panels requiring multiple voltage outputs
Test and measurement: Lab equipment, oscilloscopes, power testing devices
Communication systems: Telecom base stations, data communication equipment
Broadcast and media: Audio/video production gear, signal transmitters
Embedded systems: Customized electronic devices needing flexible power configurations.
注意事项 PRECAUTIONS
Mounting: Use M4 screws with torque 7-10 Kgf-cm, ensure maximum penetration depth as specified to avoid damage
Thermal management: Follow derating curves—for output voltage <12V at -15~-30°C, derate output current to 90% of rated value; ensure proper airflow direction for cooling
Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V; max 6 modules for NMP1K2, total power ≤1200W
Remote control: Global ON/OFF requires shorting RC1 to GND-P (use provided shorting connector); local ON/OFF via RC2 (open=ON, short=OFF)
Wiring: Use appropriate wire gauge (20-26AWG for control pins) and ensure secure grounding
Safety: Do not operate without the required shorting connector for global ON/OFF function.

NMP1K2-EEEEEK-08
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EEEEHC-02
- NMP1K2-EEEEHK-03
- NMP1K2-EEEEHK-10
- NMP1K2-EEEEKE-07
- NMP1K2-EEEHCC-01
- NMP1K2-EEEHCC-02
- NMP1K2-EEEHEE-02
- NMP1K2-EEEHEH-01
- NMP1K2-EEEHHC-06
- NMP1K2-EEEHHH-01
- NMP1K2-EEEHKK-05
- NMP1K2-EEEKCC-00
- NMP1K2-EEEKCE-06
- NMP1K2-EEEKCH-00
- NMP1K2-HCCCCC-11
- NMP1K2-EEEKCH-02
- NMP1K2-EEEKEE-01
- NMP1K2-EEEKHC-06
- NMP1K2-HCCCCK-00
- NMP1K2-HCCCEE-05
- NMP1K2-EEEKKE-00







